ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    Print Page

                                                                                                    R7FA2T1074CFL#UA0

                                                                                                    MCU, 64KB, 32BIT, ARM CORTEX-M23, LFQFP ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS R7FA2T1074CFL#UA0
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR7FA2T1074CFL#UA0
                                                                                                    Newark Part No.46AM3145
                                                                                                    Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
                                                                                                    Your Part Number
                                                                                                    250 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.650
                                                                                                    10+$2.320
                                                                                                    100+$1.950
                                                                                                    500+$1.840
                                                                                                    1000+$1.700
                                                                                                    2500+$1.460
                                                                                                    5000+$1.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR7FA2T1074CFL#UA0
                                                                                                    Newark Part No.46AM3145
                                                                                                    Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
                                                                                                    Silicon ManufacturerRenesas
                                                                                                    Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
                                                                                                    Device CoreARM Cortex-M23
                                                                                                    No. of Bits32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    Silicon Family NameRA
                                                                                                    Operating Frequency Max64MHz
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M23
                                                                                                    Program Memory Size64KB
                                                                                                    No. of Pins48Pins
                                                                                                    Silicon Core NumberR7FA2T1074CFL
                                                                                                    Kit ContentsEvaluation Board R7FA2T1074CFL
                                                                                                    IC Case / PackageLFQFP
                                                                                                    No. of I/O's39I/O's
                                                                                                    InterfacesI2C, SCI, SPI, UART
                                                                                                    RAM Memory Size8KB
                                                                                                    ADC Channels13Channels
                                                                                                    ADC Resolution12Bit
                                                                                                    Supply Voltage Min1.6V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyRA
                                                                                                    MCU SeriesRA2
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Renesas

                                                                                                    Device Core

                                                                                                    ARM Cortex-M23

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Frequency Max

                                                                                                    64MHz

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M23

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Kit Contents

                                                                                                    Evaluation Board R7FA2T1074CFL

                                                                                                    No. of I/O's

                                                                                                    39I/O's

                                                                                                    RAM Memory Size

                                                                                                    8KB

                                                                                                    ADC Resolution

                                                                                                    12Bit

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MCU Family

                                                                                                    RA

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Product Range

                                                                                                    RA Family, RA2 Series, RA2T1 Group Microcontrollers

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Silicon Family Name

                                                                                                    RA

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Program Memory Size

                                                                                                    64KB

                                                                                                    Silicon Core Number

                                                                                                    R7FA2T1074CFL

                                                                                                    IC Case / Package

                                                                                                    LFQFP

                                                                                                    Interfaces

                                                                                                    I2C, SCI, SPI, UART

                                                                                                    ADC Channels

                                                                                                    13Channels

                                                                                                    Supply Voltage Min

                                                                                                    1.6V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    RA2

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product