Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R7FA0E1073CFJ#AA0Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 93AK8802 |
| Product Range | RA Family RA0E1 Series Microcontrollers |
| Your Part Number |
1,095 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.300 |
| 100+ | $1.090 |
| 500+ | $1.010 |
| 1000+ | $0.990 |
| 2500+ | $0.970 |
| 10000+ | $0.949 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R7FA0E1073CFJ#AA0Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 93AK8802 |
| Product Range | RA Family RA0E1 Series Microcontrollers |
| Product Range | RA Family RA0E1 Series Microcontrollers |
| Device Core | ARM Cortex-M23 |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 64KB |
| No. of Pins | 32Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 26I/O's |
| Interfaces | I2C, LIN, SPI, USART |
| RAM Memory Size | 12KB |
| ADC Channels | 10Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | RA |
| MCU Series | RA0E1 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | RA Family RA0E1 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 64KB |
| IC Case / Package | LQFP |
| Interfaces | I2C, LIN, SPI, USART |
| ADC Channels | 10Channels |
| Supply Voltage Min | 1.6V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | RA0E1 |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM Cortex-M23 |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 32Pins |
| No. of I/O's | 26I/O's |
| RAM Memory Size | 12KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 105°C |
| MCU Family | RA |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |