2 Product Results Found for "optics"
Find a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ $8.720 180+ $8.280 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32MHz | 64KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | AVR ATxmega | 12Bit | 1.6V | ATxmega A | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $3.500 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32MHz | 16KB | 44Pins | VQFN | VQFN | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 12Channels | AVR ATxmega | 12Bit | 1.6V | ATxmega A | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||