Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoMC-10287BF1-HN4-M1-A
Newark Part No.23AH3233
Technical Datasheet
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size768KB
No. of Pins324Pins
IC Case / PackageBGA
No. of I/O's96I/O's
InterfacesCAN, I2C, UART
RAM Memory Size512KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyR-IN
MCU SeriesR-IN32M3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
R-IN Family R-IN32M3 Series R-IN32 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
768KB
IC Case / Package
BGA
Interfaces
CAN, I2C, UART
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
R-IN32M3
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
100MHz
No. of Pins
324Pins
No. of I/O's
96I/O's
RAM Memory Size
512KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
R-IN
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate