2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    5. Results
                                                                                                    warning icon

                                                                                                    No exact matches found.

                                                                                                    Showing products with similar part numbers

                                                                                                    8 Product Results Found for "STM32F469"

                                                                                                    Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Device Core
                                                                                                    Data Bus Width
                                                                                                    No. of Bits
                                                                                                    Operating Frequency Max
                                                                                                    CPU Speed
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    No. of I/O's
                                                                                                    MCU Case Style
                                                                                                    Interfaces
                                                                                                    RAM Memory Size
                                                                                                    Embedded Interface Type
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    MCU Family
                                                                                                    IC Mounting
                                                                                                    MCU Series
                                                                                                    Packaging
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    STM32F469BIT6
                                                                                                    STMICROELECTRONICS STM32F469BIT6
                                                                                                    07AH7037

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    1. MCU
                                                                                                    2. 32BIT
                                                                                                    3. 180MHZ
                                                                                                    4. LQFP-208
                                                                                                    Each
                                                                                                    1+
                                                                                                    $17.420
                                                                                                    10+
                                                                                                    $13.860
                                                                                                    25+
                                                                                                    $12.970
                                                                                                    72+
                                                                                                    $12.790
                                                                                                    108+
                                                                                                    $12.610
                                                                                                    More Pricing...
                                                                                                    STM32 Family STM32F4 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    180MHz
                                                                                                    180MHz
                                                                                                    2MB
                                                                                                    208Pins
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    161I/O's
                                                                                                    CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                    CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                    384KB
                                                                                                    24Channels
                                                                                                    12Bit
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F4
                                                                                                    -
                                                                                                    STM32F469ZIT6
                                                                                                    STMICROELECTRONICS STM32F469ZIT6
                                                                                                    54AH6992

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    STMICROELECTRONICS
                                                                                                    1. MCU
                                                                                                    2. 32 BIT
                                                                                                    3. 2MB
                                                                                                    4. 180MHZ
                                                                                                    5. LQFP-144
                                                                                                    Each
                                                                                                    1+
                                                                                                    $17.100
                                                                                                    10+
                                                                                                    $13.570
                                                                                                    25+
                                                                                                    $12.680
                                                                                                    50+
                                                                                                    $12.200
                                                                                                    120+
                                                                                                    $11.710
                                                                                                    More Pricing...
                                                                                                    STM32 Family STM32F4 Series Microcontrollers
                                                                                                    ARM Cortex-M4F
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    180MHz
                                                                                                    180MHz
                                                                                                    2MB
                                                                                                    144Pins
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    106I/O's
                                                                                                    CAN, I2C, I2S, SAI, SPI, UART, USART, USB
                                                                                                    CAN, I2C, I2S, SAI, SPI, UART, USART, USB
                                                                                                    384KB
                                                                                                    20Channels
                                                                                                    12Bit
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F4
                                                                                                    -
                                                                                                    STM32F469VGT6
                                                                                                    STMICROELECTRONICS STM32F469VGT6
                                                                                                    26AH0214

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    1. MCU
                                                                                                    2. 32BIT
                                                                                                    3. 180MHZ
                                                                                                    4. LQFP-100
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.790
                                                                                                    10+
                                                                                                    $10.870
                                                                                                    25+
                                                                                                    $10.160
                                                                                                    50+
                                                                                                    $9.800
                                                                                                    180+
                                                                                                    $9.430
                                                                                                    More Pricing...
                                                                                                    STM32 Family STM32F4 Series Microcontrollers
                                                                                                    ARM Cortex-R4F
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    180MHz
                                                                                                    180MHz
                                                                                                    1MB
                                                                                                    100Pins
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    71I/O's
                                                                                                    CAN, I2C, I2S, SAI, SPI, UART, USART, USB
                                                                                                    CAN, I2C, I2S, SAI, SPI, UART, USART, USB
                                                                                                    384KB
                                                                                                    14Channels
                                                                                                    12Bit
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F4
                                                                                                    -
                                                                                                    STM32F469VIT6
                                                                                                    STMICROELECTRONICS STM32F469VIT6
                                                                                                    54AH6991

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    STMICROELECTRONICS
                                                                                                    1. MCU
                                                                                                    2. 32 BIT
                                                                                                    3. 2MB
                                                                                                    4. 180MHZ
                                                                                                    5. LQFP-100
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.170
                                                                                                    10+
                                                                                                    $11.240
                                                                                                    25+
                                                                                                    $10.440
                                                                                                    50+
                                                                                                    $10.200
                                                                                                    180+
                                                                                                    $9.940
                                                                                                    STM32 Family STM32F4 Series Microcontrollers
                                                                                                    ARM Cortex-M4F
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    180MHz
                                                                                                    180MHz
                                                                                                    2MB
                                                                                                    100Pins
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    71I/O's
                                                                                                    CAN, I2C, I2S, SAI, SPI, UART, USART, USB
                                                                                                    CAN, I2C, I2S, SAI, SPI, UART, USART, USB
                                                                                                    384KB
                                                                                                    14Channels
                                                                                                    12Bit
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F4
                                                                                                    -
                                                                                                    STM32F469VET6
                                                                                                    STMICROELECTRONICS STM32F469VET6
                                                                                                    29AK8175

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    1. MCU
                                                                                                    2. 32BIT
                                                                                                    3. 180MHZ
                                                                                                    4. LQFP-100 ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.390
                                                                                                    10+
                                                                                                    $9.720
                                                                                                    25+
                                                                                                    $9.060
                                                                                                    50+
                                                                                                    $8.690
                                                                                                    180+
                                                                                                    $8.330
                                                                                                    More Pricing...
                                                                                                    STM32 Family STM32F4 Series Microcontrollers
                                                                                                    ARM Cortex-M4F
                                                                                                    -
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    -
                                                                                                    180MHz
                                                                                                    512KB
                                                                                                    100Pins
                                                                                                    LQFP
                                                                                                    -
                                                                                                    71I/O's
                                                                                                    CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
                                                                                                    -
                                                                                                    384KB
                                                                                                    14Channels
                                                                                                    12Bit
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F4
                                                                                                    -
                                                                                                    STM32F469ZGT6
                                                                                                    STMICROELECTRONICS STM32F469ZGT6
                                                                                                    11AN9865

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    1. ARM MCU
                                                                                                    2. 32BIT
                                                                                                    3. 180MHZ
                                                                                                    4. LQFP-144 ROHS COMPLIANT: YES
                                                                                                    New product
                                                                                                    Each
                                                                                                    1+
                                                                                                    $17.160
                                                                                                    10+
                                                                                                    $16.310
                                                                                                    25+
                                                                                                    $15.960
                                                                                                    50+
                                                                                                    $14.800
                                                                                                    120+
                                                                                                    $14.170
                                                                                                    More Pricing...
                                                                                                    STM32 Family STM32F4 Series Microcontrollers
                                                                                                    ARM Cortex-M4F
                                                                                                    -
                                                                                                    32 bit
                                                                                                    -
                                                                                                    -
                                                                                                    180MHz
                                                                                                    1MB
                                                                                                    144Pins
                                                                                                    LQFP
                                                                                                    -
                                                                                                    106I/O's
                                                                                                    CAN, I2C, I2S, MIPI DSI, SAI, SDIO, SPI, UART, USART, USB
                                                                                                    -
                                                                                                    384KB
                                                                                                    20Channels
                                                                                                    12Bit
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F4
                                                                                                    -
                                                                                                    STM32F469AGH6
                                                                                                    STMICROELECTRONICS STM32F469AGH6
                                                                                                    75Y3121

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    1. MCU
                                                                                                    2. 32BIT
                                                                                                    3. CORTEX-M4
                                                                                                    4. 180MHZ
                                                                                                    5. BGA-169
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.030
                                                                                                    10+
                                                                                                    $12.180
                                                                                                    25+
                                                                                                    $11.830
                                                                                                    50+
                                                                                                    $10.680
                                                                                                    100+
                                                                                                    $10.060
                                                                                                    More Pricing...
                                                                                                    STM32 Family STM32F4 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    180MHz
                                                                                                    180MHz
                                                                                                    1MB
                                                                                                    169Pins
                                                                                                    BGA
                                                                                                    BGA
                                                                                                    114I/O's
                                                                                                    CAN, I2C, I2S, SPI, UART, USART, USB
                                                                                                    CAN, I2C, I2S, SPI, UART, USART, USB
                                                                                                    384KB
                                                                                                    24Channels
                                                                                                    12Bit
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F4
                                                                                                    -
                                                                                                    STM32F469IIH6.
                                                                                                    STMICROELECTRONICS STM32F469IIH6.
                                                                                                    28AC3379

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    STMICROELECTRONICS
                                                                                                    1. ARM MCU
                                                                                                    2. STM32 Family STM32F4 Series Microcontrollers
                                                                                                    3. ARM Cortex-M4
                                                                                                    4. 32 bit
                                                                                                    5. 180 MHz
                                                                                                    6. 2 MB
                                                                                                    Each
                                                                                                    1+
                                                                                                    $9.370
                                                                                                    STM32 Family STM32F4 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    180MHz
                                                                                                    180MHz
                                                                                                    2MB
                                                                                                    176Pins
                                                                                                    BGA
                                                                                                    BGA
                                                                                                    131I/O's
                                                                                                    CAN, EBI, EMI, Ethernet, I2C, SPI, SSC, UART, USART
                                                                                                    CAN, EBI, EMI, Ethernet, I2C, SPI, SSC, UART, USART
                                                                                                    388KB
                                                                                                    -
                                                                                                    -
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    STM32
                                                                                                    STM32F4
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    Return a Product