Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | DA14691-00000HQ2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel01AH7021RL Cut Tape01AH7021 |
| Product Range | SmartBond DA1469x Family Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
11,256 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.110 | $9.11 |
| Total Price | $9.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 10+ | $7.250 |
| 100+ | $6.160 |
| 500+ | $5.700 |
| 1000+ | $5.550 |
| 2500+ | $5.260 |
| 10000+ | $5.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | DA14691-00000HQ2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel01AH7021RL Cut Tape01AH7021 |
| Product Range | SmartBond DA1469x Family Microcontrollers |
| Technical Datasheet | |
| Product Range | SmartBond DA1469x Family Microcontrollers |
| Device Core | ARM Cortex-M33F |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 96MHz |
| Program Memory Size | 384Byte |
| No. of Pins | 86Pins |
| CPU Speed | 96MHz |
| IC Case / Package | VFBGA |
| MCU Case Style | VFBGA |
| No. of I/O's | 44I/O's |
| Interfaces | I2C, QSPI, SPI, UART, USB |
| Embedded Interface Type | I2C, QSPI, SPI, UART, USB |
| RAM Memory Size | - |
| MCU Applications | Bluetooth Low Energy |
| ADC Channels | 16Channels |
| ADC Resolution | 10Bit, 14Bit |
| Supply Voltage Min | 2.4V |
| Supply Voltage Max | 4.75V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | - |
| MCU Series | DA1469x |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | SmartBond DA1469x Family Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 96MHz |
| No. of Pins | 86Pins |
| IC Case / Package | VFBGA |
| No. of I/O's | 44I/O's |
| Embedded Interface Type | I2C, QSPI, SPI, UART, USB |
| MCU Applications | Bluetooth Low Energy |
| ADC Resolution | 10Bit, 14Bit |
| Supply Voltage Max | 4.75V |
| Operating Temperature Max | 85°C |
| MCU Family | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M33F |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 384Byte |
| CPU Speed | 96MHz |
| MCU Case Style | VFBGA |
| Interfaces | I2C, QSPI, SPI, UART, USB |
| RAM Memory Size | - |
| ADC Channels | 16Channels |
| Supply Voltage Min | 2.4V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | DA1469x |
| MSL | MSL 3 - 168 hours |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |