185 Product Results Found for "Communication+"
Find a huge range of Microcontrollers at Newark Electronics, including ARM Microcontrollers, 16-bit Microcontrollers, 32-bit Microcontrollers, 8-bit Microcontrollers, Digital Signal Controllers - DSC. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, NXP, Stmicroelectronics, Analog Devices & Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Core Frequency
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Flash Memory Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(185)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.850 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | 16Bit | 1.71V | Kinetis K | K6x | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $7.530 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | - | - | - | 48MHz | 48MHz | 32KB | 40Pins | DIP | 35I/O's | DIP | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | PIC18 | PIC18F45xx | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.630 10+ $6.210 25+ $5.860 50+ $5.660 100+ $5.470 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 36Pins | VFQFPN | 26I/O's | VFQFPN | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | STM32 | STM32F1 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each | 1+ $11.880 10+ $9.860 25+ $9.350 50+ $9.120 100+ $8.890 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | STM32 | STM32F1 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each | 1+ $11.760 10+ $9.220 25+ $8.790 50+ $8.350 180+ $7.930 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | STM32 | STM32F1 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ $1.670 10+ $1.630 25+ $1.580 60+ $1.530 120+ $1.450 More Pricing... | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | - | - | - | 20MHz | 20MHz | 8KB | 14Pins | DIP | 12I/O's | DIP | SPI | SPI | 512Byte | 8Channels | 10Bit | 1.8V | AVR ATtiny | ATtiny84 | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.630 10+ $6.290 25+ $5.950 50+ $5.770 100+ $5.590 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | 17Channels | 12Bit, 16Bit | 2V | STM32 | STM32F3 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each | 1+ $14.940 10+ $11.790 25+ $11.270 50+ $10.730 180+ $10.210 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | STM32 | STM32F1 | 3.6V | -40°C | 105°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each | 1+ $8.730 10+ $7.140 25+ $6.740 50+ $6.530 100+ $6.310 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | 12Bit | 2V | STM32 | STM32F3 | 3.6V | -40°C | 105°C | Surface Mount | - | |||||
Each | 1+ $11.280 10+ $9.370 25+ $8.890 50+ $8.730 100+ $8.570 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.8V | STM32 | STM32F2 | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each | 1+ $15.450 10+ $12.220 25+ $11.640 80+ $11.060 120+ $10.740 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 2MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | STM32 | STM32F4 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ $4.320 10+ $3.460 25+ $3.240 50+ $3.120 100+ $3.000 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | LQFP | 25I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | STM32 | STM32F0 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.400 10+ $5.080 25+ $4.800 50+ $4.580 100+ $4.530 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 20KB | 12Channels | 12Bit | 1.8V | STM32 | STM32WL | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $10.690 10+ $8.850 25+ $8.390 50+ $8.170 100+ $7.960 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | STM32 | STM32F1 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $15.050 10+ $14.580 25+ $14.100 50+ $13.770 100+ $13.430 More Pricing... | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 2Channels | 10Bit, 12Bit | 3V | PIC24 | PIC24EP GU | 3.6V | -40°C | 85°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ $9.180 10+ $7.020 25+ $6.480 50+ $6.230 180+ $6.170 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | STM32 | STM32F1 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each | 1+ $6.310 10+ $5.420 25+ $5.130 50+ $4.940 180+ $4.930 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 100Pins | LQFP | 82I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | STM32 | STM32L1 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each | 1+ $4.990 10+ $4.020 25+ $3.780 50+ $3.650 100+ $3.510 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | STM32 | STM32F0 | 3.6V | -40°C | 105°C | Surface Mount | - | |||||
Each | 1+ $8.100 10+ $6.610 25+ $6.240 50+ $6.040 100+ $5.830 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | STM32 | STM32F3 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each | 1+ $5.190 10+ $4.210 25+ $3.960 50+ $3.790 100+ $3.620 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | STM32 | STM32F0 | 3.6V | -40°C | 105°C | Surface Mount | - | |||||
Each | 1+ $5.850 10+ $5.060 25+ $4.830 50+ $4.730 100+ $4.620 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 36MHz | 36MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 10KB | 16Channels | 12Bit | 2V | STM32 | STM32F1 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.430 10+ $7.140 25+ $6.730 50+ $6.590 100+ $6.450 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 36MHz | 36MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | STM32 | STM32F1 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each | 1+ $9.030 10+ $8.120 25+ $7.900 50+ $7.680 100+ $7.450 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, USART | CAN, I2C, USART | 64KB | 16Channels | 12Bit | 2V | STM32 | STM32F1 | 3.6V | -40°C | 105°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each | 1+ $9.080 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 144Pins | LQFP | 112I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 2V | STM32 | STM32F1 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ $10.100 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, I2S, PMBus, SMBus, SPI, USART, USB | - | 32KB | 21Channels | 12Bit | 1.8V | STM32 | STM32L1 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||