ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    ADUC832BSZ

                                                                                                    8 Bit MCU, ADUC Family ADUC8 Series Microcontrollers, 16.78 MHz, 62 KB, 52 Pins, MQFP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADUC832BSZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADUC832BSZ
                                                                                                    Newark Part No.60AK5696
                                                                                                    Product RangeADUC Family ADUC8 Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    85 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$31.700
                                                                                                    5+$29.370
                                                                                                    10+$27.020
                                                                                                    25+$22.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $31.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADUC832BSZ
                                                                                                    Newark Part No.60AK5696
                                                                                                    Product RangeADUC Family ADUC8 Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeADUC Family ADUC8 Series Microcontrollers
                                                                                                    Device Core8052
                                                                                                    Operating Frequency Max16.78MHz
                                                                                                    Program Memory Size62KB
                                                                                                    No. of Pins52Pins
                                                                                                    IC Case / PackageMQFP
                                                                                                    No. of I/O's34I/O's
                                                                                                    InterfacesI2C, SPI, USART
                                                                                                    RAM Memory Size2.25KB
                                                                                                    ADC Channels8Channels
                                                                                                    ADC Resolution12Bit
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyMicroConverter
                                                                                                    MCU SeriesADuC832
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADuC832 is a complete, smart transducer front end, integrating a high performance self-calibrating multichannel 12bit ADC, dual 12bit DACs and programmable 8bit MCU on a single chip. The device operates from a 32KHz crystal with an on-chip PLL, generating a high frequency clock of 16.78MHz. This clock is, in turn, routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The MCU core is an 8052 and is therefore 8051 instruction set compatible with 12 core clock periods per machine cycle. 62KB of nonvolatile flash/EE program memory are provided on chip. There are also 4KB of nonvolatile Flash/EE data memory, 256 bytes of RAM and 2KB of extended RAM integrated on chip. Typical application includes optical networking-laser power control, base station systems, precision instrumentation, smart sensors, transient capture systems, DAS and communications systems, upgrade to aduc812 systems: runs from 32KHz, external crystal with on-chip PLL.

                                                                                                    • 8-ch, 247KSPS, 12bit ADC, ±1LSB INL DC performance and 71dB SNR AC performance
                                                                                                    • DMA controller for high speed ADC-to-RAM capture and two 12bit (monotonic) voltage output DACs
                                                                                                    • Dual output PWM/Σ-Δ DACs, ±3°C on-chip temperature sensor function and on-chip voltage reference
                                                                                                    • Power: specified for 3V and 5V operation and normal, idle, power-down modes
                                                                                                    • Power-down of 25μA at 3V with wake-up timer running
                                                                                                    • On-chip peripherals as Time interval counter (TIC), UART, I2C and SPI serial I/O and WDT, PSM
                                                                                                    • 12 interrupt sources, 2 priority levels and extended 11-bit stack pointer
                                                                                                    • Flash/EE, 100 Yr retention, 100,000 cycles of endurance and 2304bytes on-chip data RAM
                                                                                                    • 52 lead MQFP package
                                                                                                    • Operating temperature range from -40°C to 125°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    ADUC Family ADUC8 Series Microcontrollers

                                                                                                    Operating Frequency Max

                                                                                                    16.78MHz

                                                                                                    No. of Pins

                                                                                                    52Pins

                                                                                                    No. of I/O's

                                                                                                    34I/O's

                                                                                                    RAM Memory Size

                                                                                                    2.25KB

                                                                                                    ADC Resolution

                                                                                                    12Bit

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MCU Family

                                                                                                    MicroConverter

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Device Core

                                                                                                    8052

                                                                                                    Program Memory Size

                                                                                                    62KB

                                                                                                    IC Case / Package

                                                                                                    MQFP

                                                                                                    Interfaces

                                                                                                    I2C, SPI, USART

                                                                                                    ADC Channels

                                                                                                    8Channels

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    ADuC832

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product