NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. ARM Microcontrollers
                                                                                                  5. PSOC 5 Family CY8C58xx Series Microcontrollers ARM Microcontrollers

                                                                                                  PSOC 5 Family CY8C58xx Series Microcontrollers ARM Microcontrollers:

                                                                                                  7 Products Found
                                                                                                  Find a huge range of PSOC 5 Family CY8C58xx Series Microcontrollers ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers & SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  No. of Bits
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  MCU Case Style
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  MCU Family
                                                                                                  IC Mounting
                                                                                                  MCU Series
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  CY8C5868AXI-LP032
                                                                                                  INFINEON CY8C5868AXI-LP032
                                                                                                  63W3709

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. 32 Bit Microcontroller
                                                                                                  2. PSoC 5 Series
                                                                                                  3. ARM Cortex-M3
                                                                                                  4. 67 MHz
                                                                                                  5. 256 KB
                                                                                                  6. 64 KB
                                                                                                  7. 100
                                                                                                  8. TQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $23.060
                                                                                                  Total:$23.06
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PSOC 5 Family CY8C58xx Series Microcontrollers
                                                                                                  ARM Cortex-M3
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  67MHz
                                                                                                  67MHz
                                                                                                  256KB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  72I/O's
                                                                                                  I2C, SPI, UART, USB
                                                                                                  I2C, SPI, UART, USB
                                                                                                  64KB
                                                                                                  -
                                                                                                  12Bit, 20Bit
                                                                                                  1.71V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  PSoC 5
                                                                                                  Surface Mount
                                                                                                  CY8C58xx
                                                                                                  CY8C5868LTI-LP038
                                                                                                  INFINEON CY8C5868LTI-LP038
                                                                                                  63W3711

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. 32 Bit Microcontroller
                                                                                                  2. PSoC 5 Series
                                                                                                  3. ARM Cortex-M3
                                                                                                  4. 67 MHz
                                                                                                  5. 256 KB
                                                                                                  6. 64 KB
                                                                                                  7. 68
                                                                                                  8. QFN RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.390
                                                                                                  5+
                                                                                                  $22.020
                                                                                                  10+
                                                                                                  $19.650
                                                                                                  25+
                                                                                                  $18.930
                                                                                                  50+
                                                                                                  $18.320
                                                                                                  More Pricing...
                                                                                                  Total:$24.39
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PSOC 5 Family CY8C58xx Series Microcontrollers
                                                                                                  ARM Cortex-M3
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  67MHz
                                                                                                  67MHz
                                                                                                  256KB
                                                                                                  68Pins
                                                                                                  QFN
                                                                                                  QFN
                                                                                                  48I/O's
                                                                                                  I2C, SPI, UART, USB
                                                                                                  I2C, SPI, UART, USB
                                                                                                  64KB
                                                                                                  -
                                                                                                  12Bit, 20Bit
                                                                                                  1.71V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  PSoC 5
                                                                                                  Surface Mount
                                                                                                  CY8C58xx
                                                                                                  CY8C5868AXI-LP035
                                                                                                  INFINEON CY8C5868AXI-LP035
                                                                                                  87W9344

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. 32 Bit Microcontroller
                                                                                                  2. PSoC 5 Series
                                                                                                  3. ARM Cortex-M3
                                                                                                  4. 67 MHz
                                                                                                  5. 256 KB
                                                                                                  6. 64 KB
                                                                                                  7. 100
                                                                                                  8. TQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $29.540
                                                                                                  5+
                                                                                                  $27.020
                                                                                                  10+
                                                                                                  $24.480
                                                                                                  25+
                                                                                                  $21.870
                                                                                                  50+
                                                                                                  $21.230
                                                                                                  More Pricing...
                                                                                                  Total:$29.54
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PSOC 5 Family CY8C58xx Series Microcontrollers
                                                                                                  ARM Cortex-M3
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  67MHz
                                                                                                  67MHz
                                                                                                  256KB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  72I/O's
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  64KB
                                                                                                  -
                                                                                                  12Bit, 20Bit
                                                                                                  1.71V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  PSoC 5
                                                                                                  Surface Mount
                                                                                                  CY8C58xx
                                                                                                  CY8C5888LTQ-LP097
                                                                                                  INFINEON CY8C5888LTQ-LP097
                                                                                                  78AC4371

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  INFINEON
                                                                                                  1. ARM MCU
                                                                                                  2. PSOC 5 Family CY8C58xx Series Microcontrollers
                                                                                                  3. ARM Cortex-M3
                                                                                                  4. 32 bit
                                                                                                  5. 80 MHz
                                                                                                  6. 256 KB
                                                                                                  Each
                                                                                                  1+
                                                                                                  $27.160
                                                                                                  5+
                                                                                                  $25.170
                                                                                                  10+
                                                                                                  $23.190
                                                                                                  25+
                                                                                                  $21.400
                                                                                                  50+
                                                                                                  $20.840
                                                                                                  More Pricing...
                                                                                                  Total:$27.16
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PSOC 5 Family CY8C58xx Series Microcontrollers
                                                                                                  ARM Cortex-M3
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  80MHz
                                                                                                  80MHz
                                                                                                  256KB
                                                                                                  68Pins
                                                                                                  QFN
                                                                                                  QFN
                                                                                                  38I/O's
                                                                                                  CAN, I2C, I2S, SPI, UART, USB
                                                                                                  CAN, I2C, I2S, SPI, UART, USB
                                                                                                  64KB
                                                                                                  -
                                                                                                  12Bit, 20Bit
                                                                                                  1.71V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  PSoC 5
                                                                                                  Surface Mount
                                                                                                  CY8C58xx
                                                                                                  CY8C5867AXI-LP024
                                                                                                  INFINEON CY8C5867AXI-LP024
                                                                                                  79AK9023

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 67MHZ
                                                                                                  4. TQFP-100 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $21.980
                                                                                                  Total:$21.98
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PSOC 5 Family CY8C58xx Series Microcontrollers
                                                                                                  ARM Cortex-M3
                                                                                                  -
                                                                                                  -
                                                                                                  32 bit
                                                                                                  67MHz
                                                                                                  -
                                                                                                  128KB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  -
                                                                                                  62I/O's
                                                                                                  I2C, SPI, UART, USB
                                                                                                  -
                                                                                                  32KB
                                                                                                  -
                                                                                                  12Bit, 20Bit
                                                                                                  1.71V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  PSoC 5LP
                                                                                                  Surface Mount
                                                                                                  CY8C58LP
                                                                                                  CY8C5888LTI-LP097
                                                                                                  INFINEON CY8C5888LTI-LP097
                                                                                                  99Y9331

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. MCU
                                                                                                  2. ARM CORTEX-M3
                                                                                                  3. 80MHZ
                                                                                                  4. QFN-68
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.290
                                                                                                  10+
                                                                                                  $30.110
                                                                                                  25+
                                                                                                  $29.330
                                                                                                  50+
                                                                                                  $26.520
                                                                                                  100+
                                                                                                  $25.120
                                                                                                  More Pricing...
                                                                                                  Total:$32.29
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PSOC 5 Family CY8C58xx Series Microcontrollers
                                                                                                  ARM Cortex-M3
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  80MHz
                                                                                                  80MHz
                                                                                                  256KB
                                                                                                  68Pins
                                                                                                  QFN
                                                                                                  QFN
                                                                                                  38I/O's
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  64KB
                                                                                                  -
                                                                                                  12Bit, 20Bit
                                                                                                  1.71V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  PSoC 5LP
                                                                                                  Surface Mount
                                                                                                  CY8C58LPxxx
                                                                                                  CY8C5888FNI-LP214T
                                                                                                  INFINEON CY8C5888FNI-LP214T
                                                                                                  62AK5277

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. ARM MICROCONTROLLER
                                                                                                  2. 32BIT
                                                                                                  3. 80MHZ
                                                                                                  4. WLCSP ROHS COMPLIANT: YES
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  1+
                                                                                                  $29.970
                                                                                                  10+
                                                                                                  $24.940
                                                                                                  25+
                                                                                                  $23.700
                                                                                                  50+
                                                                                                  $22.660
                                                                                                  100+
                                                                                                  $21.680
                                                                                                  More Pricing...
                                                                                                  Total:$29.97
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PSOC 5 Family CY8C58xx Series Microcontrollers
                                                                                                  ARM Cortex-M3
                                                                                                  32bit
                                                                                                  -
                                                                                                  32 bit
                                                                                                  80MHz
                                                                                                  -
                                                                                                  256KB
                                                                                                  99Pins
                                                                                                  WLCSP
                                                                                                  -
                                                                                                  62I/O's
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  -
                                                                                                  64KB
                                                                                                  1Channels
                                                                                                  20Bit
                                                                                                  1.71V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  PSoC 5LP
                                                                                                  Surface Mount
                                                                                                  CY8C58xx
                                                                                                  ComparePrice forQuantity
                                                                                                  1-7 of 7 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.