MSP430 Microcontrollers:
19,664 Products FoundFind a huge range of Microcontrollers at Newark Electronics, including 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, 16-bit Microcontrollers, Digital Signal Controllers - DSC. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, NXP, Stmicroelectronics, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(19,664)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.330 10+ $6.290 25+ $6.250 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 16KB | - | 768Byte | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ $12.390 10+ $9.720 25+ $9.050 50+ $8.740 100+ $8.430 More Pricing... | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 140I/O's | 512KB | - | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $2.980 10+ $2.890 28+ $2.810 56+ $2.730 112+ $2.600 More Pricing... | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | - | 20MHz | - | 23I/O's | 32KB | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $2.710 10+ $2.630 28+ $2.550 56+ $2.470 112+ $2.370 More Pricing... | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $2.330 10+ $2.220 25+ $2.120 50+ $2.030 100+ $1.930 | PIC16F18xx | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 32MHz | 32MHz | - | 16I/O's | 14KB | - | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $1.600 | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | - | - | PIC12 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 1.75KB | - | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ $9.020 10+ $7.390 25+ $6.990 50+ $6.710 100+ $6.420 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 51I/O's | 128KB | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $1.590 10+ $1.510 25+ $1.440 50+ $1.380 100+ $1.310 | ATtiny | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 4KB | - | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | ||||||
Each | 1+ $7.000 | PIC16F8xxx | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 33I/O's | 14KB | - | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $8.260 | PIC18F | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 64KB | - | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ $5.100 | PIC16F | - | PIC16 Family PIC16F8x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 4MHz | 4MHz | - | 13I/O's | 1.75KB | - | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $18.550 10+ $16.160 25+ $15.350 50+ $14.940 100+ $14.520 More Pricing... | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 100I/O's | 1MB | - | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
STMICROELECTRONICS | Each | 1+ $6.970 10+ $5.870 25+ $5.580 50+ $5.440 100+ $5.290 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | 32 bit | - | - | - | - | 72MHz | - | 37I/O's | 64KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $12.500 10+ $9.830 25+ $9.180 50+ $8.820 180+ $8.460 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 80I/O's | 512KB | - | 64Byte | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ $23.210 | - | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 67MHz | 67MHz | - | 72I/O's | 256KB | - | 64Byte | 100Pins | TQFP | I2C, SPI, UART, USB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | ||||||
Each | 1+ $17.080 10+ $14.240 25+ $13.530 50+ $13.200 100+ $12.870 More Pricing... | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 51I/O's | 1MB | - | 128KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $2.270 10+ $2.170 36+ $2.080 54+ $2.020 108+ $1.950 More Pricing... | ATtiny | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 18I/O's | 2KB | - | 128KB | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+ $6.980 | PIC18F4xxx | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 32KB | - | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $1.710 10+ $1.640 25+ $1.570 50+ $1.500 100+ $1.430 | ATtiny | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 8KB | - | 500Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | ||||||
Each | 1+ $21.640 5+ $19.820 10+ $17.990 25+ $16.870 50+ $16.200 More Pricing... | - | - | C8051 Family C8051F34x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | 8bit | - | 48MHz | - | 40I/O's | 64KB | - | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | ||||||
Each | 1+ $16.850 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 150MHz | 150MHz | - | 128I/O's | 1MB | - | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $16.920 10+ $14.860 25+ $13.820 50+ $13.670 100+ $13.520 More Pricing... | - | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 100I/O's | 512KB | - | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $2.740 10+ $2.630 25+ $2.510 50+ $2.390 100+ $2.270 | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | - | 2KB | 32Pins | TQFP | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $5.450 10+ $5.220 25+ $4.990 50+ $4.760 100+ $4.520 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | 8bit | 16MHz | 16MHz | - | 26I/O's | 32KB | - | 2.5KB | 44Pins | TQFP | I2C, SPI, USART, USB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ $7.530 | PIC18F4xxx | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 48MHz | 48MHz | - | 35I/O's | 32KB | - | 2KB | 40Pins | DIP | EUSART, I2C, SPI, SPP, USB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||