3 Product Results Found for "en"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.430 5+ $36.070 10+ $33.710 25+ $31.400 50+ $30.450 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $30.230 5+ $27.730 10+ $25.240 25+ $23.730 50+ $22.980 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | - | ||||||