8 Product Results Found for "STELLAR LABS POWER"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Categories
Microcontrollers
(8)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.930 10+ $2.300 100+ $1.970 500+ $1.840 1000+ $1.800 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, USART | 8KB | I2C, SPI, USART | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $1.700 10+ $1.250 148+ $1.030 518+ $0.934 1036+ $0.905 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | 4KB | I2C, SPI, USART | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 10+ $1.080 25+ $1.040 50+ $1.000 100+ $0.959 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | 4KB | I2C, SPI, USART | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
15AN4560 RoHS | Each | 1+ $2.110 10+ $1.730 25+ $1.600 50+ $1.460 100+ $1.300 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
15AN4561 RoHS | Each | 1+ $2.270 10+ $1.860 25+ $1.720 50+ $1.580 100+ $1.390 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
15AN3946 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
15AN3945 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $1.160 | RS08 Family RS08KB Series Microcontrollers | RS08 | - | - | - | 20MHz | 20MHz | 2KB | 8Pins | SOIC | 6I/O's | SOIC | I2C, SCI | 126Byte | I2C, SCI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KB | - | ||||||