2 Product Results Found for "L-3 COMMUNICATIONS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $4.120 500+ $4.050 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 128KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | LPC | 3V | LPC1200 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+ $2.880 500+ $2.790 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 16KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 8Channels | 10Bit | LPC | 1.8V | LPC1100 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||