2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    5. Results

                                                                                                    3 Product Results Found for "ART"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Device Core
                                                                                                    Data Bus Width
                                                                                                    No. of Bits
                                                                                                    Operating Frequency Max
                                                                                                    CPU Speed
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    No. of I/O's
                                                                                                    MCU Case Style
                                                                                                    Interfaces
                                                                                                    RAM Memory Size
                                                                                                    Embedded Interface Type
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    MCU Family
                                                                                                    IC Mounting
                                                                                                    MCU Series
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    STM32F746BGT6
                                                                                                    STMICROELECTRONICS STM32F746BGT6
                                                                                                    51Y5132

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    1. 32 Bit Microcontroller
                                                                                                    2. ART Accelerator
                                                                                                    3. ARM Cortex-M7
                                                                                                    4. 216 MHz
                                                                                                    5. 1 MB
                                                                                                    6. 320 KB
                                                                                                    7. 208
                                                                                                    8. LQFP RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $17.440
                                                                                                    10+
                                                                                                    $14.340
                                                                                                    25+
                                                                                                    $13.730
                                                                                                    72+
                                                                                                    $13.410
                                                                                                    108+
                                                                                                    $13.090
                                                                                                    More Pricing...
                                                                                                    STM32 Family STM32F7 Series Microcontrollers
                                                                                                    ARM Cortex-M7
                                                                                                    32bit
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    216MHz
                                                                                                    216MHz
                                                                                                    1MB
                                                                                                    208Pins
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    168I/O's
                                                                                                    CAN, Ethernet, I2C, SPI, UART, USART, USB
                                                                                                    CAN, Ethernet, I2C, SPI, UART, USART, USB
                                                                                                    320KB
                                                                                                    24Channels
                                                                                                    12Bit
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F7
                                                                                                    -
                                                                                                    STM32F745VET6
                                                                                                    STMICROELECTRONICS STM32F745VET6
                                                                                                    68Y8063

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    1. 32 Bit Microcontroller
                                                                                                    2. ART Accelerator
                                                                                                    3. ARM Cortex-M7
                                                                                                    4. 216 MHz
                                                                                                    5. 512 KB
                                                                                                    6. 340 KB
                                                                                                    7. 100
                                                                                                    8. LQFP RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $14.660
                                                                                                    10+
                                                                                                    $10.840
                                                                                                    25+
                                                                                                    $10.070
                                                                                                    50+
                                                                                                    $9.930
                                                                                                    180+
                                                                                                    $9.770
                                                                                                    STM32 Family STM32F7 Series Microcontrollers
                                                                                                    ARM Cortex-M7
                                                                                                    32bit
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    216MHz
                                                                                                    216MHz
                                                                                                    512KB
                                                                                                    100Pins
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    82I/O's
                                                                                                    CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                    CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                    340KB
                                                                                                    16Channels
                                                                                                    12Bit
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F7
                                                                                                    -
                                                                                                    STM32F746IGT6
                                                                                                    STMICROELECTRONICS STM32F746IGT6
                                                                                                    51Y5134

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    STMICROELECTRONICS
                                                                                                    1. 32 Bit Microcontroller
                                                                                                    2. ART Accelerator
                                                                                                    3. ARM Cortex-M7
                                                                                                    4. 216 MHz
                                                                                                    5. 1 MB
                                                                                                    6. 320 KB
                                                                                                    7. 176
                                                                                                    8. LQFP RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $14.970
                                                                                                    10+
                                                                                                    $13.100
                                                                                                    25+
                                                                                                    $12.510
                                                                                                    80+
                                                                                                    $12.170
                                                                                                    120+
                                                                                                    $11.980
                                                                                                    More Pricing...
                                                                                                    STM32 Family STM32F7 Series Microcontrollers
                                                                                                    ARM Cortex-M7
                                                                                                    32bit
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    216MHz
                                                                                                    216MHz
                                                                                                    1MB
                                                                                                    176Pins
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    140I/O's
                                                                                                    CAN, Ethernet, I2C, SPI, UART, USART, USB
                                                                                                    CAN, Ethernet, I2C, SPI, UART, USART, USB
                                                                                                    320KB
                                                                                                    24Channels
                                                                                                    12Bit
                                                                                                    1.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F7
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product