Microcontrollers:
19,133 Products FoundFind a huge range of Microcontrollers at Newark Electronics, including 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, 16-bit Microcontrollers, Digital Signal Controllers - DSC. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, NXP, Stmicroelectronics, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(19,133)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.020 10+ $3.910 28+ $3.800 56+ $3.680 112+ $3.500 More Pricing... | Total:$4.02 Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | - | 20MHz | - | 23I/O's | 32KB | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $9.400 10+ $7.740 25+ $7.320 50+ $7.040 100+ $6.750 More Pricing... | Total:$9.40 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 51I/O's | 128KB | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $12.390 10+ $9.720 25+ $9.050 50+ $8.590 100+ $8.120 More Pricing... | Total:$12.39 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 140I/O's | 512KB | - | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $3.660 10+ $3.550 28+ $3.450 56+ $3.340 112+ $3.200 More Pricing... | Total:$3.66 Min: 1 / Mult: 1 | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $3.140 10+ $3.000 25+ $2.860 50+ $2.740 100+ $2.600 | Total:$3.14 Min: 1 / Mult: 1 | PIC16F18xx | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 32MHz | 32MHz | - | 16I/O's | 14KB | - | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ $2.160 | Total:$2.16 Min: 1 / Mult: 1 | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | - | - | PIC12 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 1.75KB | - | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ $8.550 10+ $8.510 25+ $8.450 | Total:$8.55 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 16KB | - | 768Byte | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | |||||
Each | 1+ $9.460 | Total:$9.46 Min: 1 / Mult: 1 | PIC16F8xxx | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 33I/O's | 14KB | - | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $11.150 | Total:$11.15 Min: 1 / Mult: 1 | PIC18F | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 64KB | - | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ $15.570 10+ $12.920 25+ $12.080 50+ $11.580 100+ $11.060 More Pricing... | Total:$15.57 Min: 1 / Mult: 1 | (8051) 8052 | - | C8051 Family C8051F32x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | - | 25MHz | 25MHz | - | 25I/O's | 16KB | - | 1.25KB | 32Pins | LQFP | I2C, SPI, UART, USB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each | 1+ $6.880 | Total:$6.88 Min: 1 / Mult: 1 | PIC16F | - | PIC16 Family PIC16F8x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 4MHz | 4MHz | - | 13I/O's | 1.75KB | - | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $15.210 10+ $14.520 | Total:$15.21 Min: 1 / Mult: 1 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 100I/O's | 1MB | - | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $7.120 10+ $6.020 25+ $5.730 50+ $5.590 100+ $5.440 More Pricing... | Total:$7.12 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | 32 bit | - | - | - | - | 72MHz | - | 37I/O's | 64KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $2.140 10+ $2.040 25+ $1.950 50+ $1.860 100+ $1.770 | Total:$2.14 Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 4KB | - | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | |||||
Each | 1+ $6.610 10+ $5.380 25+ $5.070 50+ $4.900 100+ $4.730 More Pricing... | Total:$6.61 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 37I/O's | 16KB | - | 6KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $5.270 10+ $5.060 30+ $4.850 50+ $4.620 100+ $4.380 | Total:$5.27 Min: 1 / Mult: 1 | PIC18FxxKxx | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 36I/O's | 32KB | - | 1.5KB | 40Pins | DIP | EUSART, I2C, SPI | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ $9.260 10+ $8.840 25+ $8.560 50+ $8.120 180+ $7.830 More Pricing... | Total:$9.26 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 80I/O's | 512KB | - | 64Byte | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $17.440 10+ $14.600 25+ $13.890 50+ $13.560 100+ $13.230 More Pricing... | Total:$17.44 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 51I/O's | 1MB | - | 128KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ $32.080 | Total:$32.08 Min: 1 / Mult: 1 | - | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 67MHz | 67MHz | - | 72I/O's | 256KB | - | 64Byte | 100Pins | TQFP | I2C, SPI, UART, USB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | |||||
Each | 1+ $3.060 10+ $2.930 36+ $2.810 54+ $2.730 108+ $2.630 More Pricing... | Total:$3.06 Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 18I/O's | 2KB | - | 128KB | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ $9.440 | Total:$9.44 Min: 1 / Mult: 1 | PIC18F4xxx | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 32KB | - | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ $2.310 10+ $2.210 25+ $2.110 50+ $2.030 100+ $1.930 | Total:$2.31 Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 8KB | - | 500Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ $16.750 | Total:$16.75 Min: 1 / Mult: 1 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 150MHz | 150MHz | - | 128I/O's | 1MB | - | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $21.640 5+ $19.820 10+ $17.990 25+ $16.870 50+ $16.200 More Pricing... | Total:$21.64 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F34x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | 8bit | - | 48MHz | - | 40I/O's | 64KB | - | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | |||||
Each | 1+ $14.200 10+ $13.570 25+ $13.140 50+ $12.450 100+ $12.010 More Pricing... | Total:$14.20 Min: 1 / Mult: 1 | - | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 100I/O's | 512KB | - | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||