ARM Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y2604

RoHS

Date/Lot Code

Each
1+
$9.570
10+
$7.630
25+
$7.400
50+
$7.010
180+
$6.760
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
512KB
100Pins
LQFP
LQFP
44I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
64KB
39Channels
12Bit
2V
6V
-40°C
85°C
STM32
Surface Mount
STM32F3
40Y2605

RoHS

Date/Lot Code

Each
1+
$12.390
10+
$10.490
25+
$9.250
50+
$9.080
120+
$8.910
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
512KB
144Pins
LQFP
LQFP
45I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
64KB
40Channels
12Bit
2V
6V
-40°C
85°C
STM32
Surface Mount
STM32F3
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON