ARM Microcontrollers :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(16)
Supply Voltage Max
=1.155V
1
(11)
(2)
(21)
(14)
(3)
(1)
(5)
(53)
Product Range
(5)
(8)
(8)
Device Core
(16)
(5)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(2)
(1)
(2)
(16)
CPU Speed
(2)
(1)
Program Memory Size
(2)
(1)
(2)
No. of Pins
(1)
(8)
(2)
(8)
(1)
(1)
IC Case / Package
(2)
(8)
(8)
(1)
(2)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.390 10+$13.390 25+$12.690 50+$12.220 100+$11.740 More Pricing... | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 116Pins | HVQFN | - | 41I/O's | Ethernet, I2C, I2S, SPI, USART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
ANALOG DEVICES | Each | 1+$4.890 3000+$2.830 6000+$2.770 12000+$2.720 18000+$2.660 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 384KB | 40Pins | TQFN | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+$4.120 3000+$2.390 6000+$2.340 12000+$2.290 18000+$2.250 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 20Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
51AM4018 RoHS | Each | 1+$50.410 5+$47.300 10+$44.180 25+$40.530 50+$35.240 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3.25MB | 144Pins | CTBGA | - | 104I/O's | CAN, I2C, I2S, QSPI, SPI, UART | - | 1MB | 8Channels | 12Bit | 1.045V | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
51AM4019 RoHS | Each | 1+$67.310 5+$66.510 10+$65.710 25+$61.590 50+$48.340 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3.25MB | 144Pins | CTBGA | - | 104I/O's | CAN, I2C, I2S, QSPI, SPI, UART | - | 1MB | 8Channels | 12Bit | 1.045V | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+$3.890 3000+$2.320 6000+$2.240 12000+$2.200 18000+$2.150 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 24Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.490 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+$9.380 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.110 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 116Pins | HVQFN | - | 41I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1+$15.960 10+$13.890 25+$13.170 50+$12.680 100+$12.180 More Pricing... | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | Ethernet, I2C, I2S, SPI, USART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.480 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each | 1300+$9.000 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 116Pins | HVQFN | - | 41I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$10.030 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 116Pins | HVQFN | - | 41I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
02AM3801 RoHS | Each | 1300+$9.500 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 116Pins | HVQFN | - | 41I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.060 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+$8.950 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
02AM3799 RoHS | Each | 1740+$9.920 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||
73AM6696 RoHS | Each (Supplied on Cut Tape) Cut Tape | 2000+$12.680 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 116Pins | HVQFN | - | 41I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | |||||
73AM6698 RoHS | Each (Supplied on Cut Tape) Cut Tape | 2000+$14.120 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 116Pins | HVQFN | - | 41I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||
02AM3796 RoHS | Each | 1300+$8.530 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 116Pins | HVQFN | - | 41I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | |||||
73AM6697 RoHS | Each (Supplied on Cut Tape) Cut Tape | 2000+$14.730 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||