No exact matches found.
Showing products with similar part numbers
6 Product Results Found for "rf"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Silicon Labs, NXP, Microchip & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.610 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 48MHz | 256KB | 48Pins | QFN | QFN | 28I/O's | I2C, SPI | 32KB | I2C, SPI | RF Transceiver | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 | - | |||||
85AK4138 RoHS | INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.210 10+ $5.030 25+ $4.700 50+ $4.500 100+ $4.300 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 50+ $10.730 180+ $10.320 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 180MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 200KB | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 128KB | 64Pins | QFN | QFN | 41I/O's | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | RF Transceiver | 14Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32WG | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 128KB | 64Pins | QFN | QFN | 41I/O's | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | RF Transceiver | 14Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32WG | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | EZR32 Family EZR32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 256KB | 64Pins | QFN | QFN | 41I/O's | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | RF Transceiver | 14Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32WG | - | ||||||