57 Product Results Found for "analog"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.310 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | I2C, SPI, UART, USB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | - | |||||
Each | 1+ $4.550 10+ $4.090 25+ $3.860 50+ $3.610 100+ $3.350 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 384KB | 40Pins | TQFN | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | 160KB | CAN, Ethernet, I2C, SPI, UART | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | - | ||||||
ANALOG DEVICES | Each | 1+ $4.330 10+ $3.590 25+ $3.420 50+ $3.240 150+ $3.070 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 20Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | I2C, I2S, SPI, UART | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | - | |||||
ANALOG DEVICES | Each | 1+ $8.740 10+ $7.900 25+ $7.530 50+ $7.030 100+ $6.540 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 40Pins | TQFN-EP | TQFN-EP | 28I/O's | I2C, SPI, UART | 200KB | I2C, SPI, UART | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | - | |||||
ANALOG DEVICES | Each | 1+ $28.910 5+ $26.520 10+ $24.120 25+ $22.730 50+ $21.910 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | 512KB | I2C, SPI, UART, USB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | - | |||||
ANALOG DEVICES | Each | 1+ $22.040 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFP | TQFP | 49I/O's | I2C, SPI, UART, USB | 256KB | I2C, SPI, UART, USB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | - | |||||
ANALOG DEVICES | Each | 1+ $11.880 10+ $9.850 25+ $9.190 50+ $8.780 100+ $8.370 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 81Pins | CTBGA | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | I2C, I2S, SPI, UART | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | - | |||||
ANALOG DEVICES | Each | 1+ $4.090 10+ $3.400 25+ $3.150 50+ $3.000 100+ $2.840 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 24Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | I2C, I2S, SPI, UART | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | - | |||||
Each | 1+ $33.310 5+ $30.580 10+ $27.840 25+ $26.810 50+ $25.770 More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32bit | 32 bit | - | 80MHz | 128KB | 96Pins | CSPBGA | - | 39I/O's | I2C, SPI, UART | 32KB | - | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM320 | - | ||||||
Each | 1+ $24.640 5+ $22.580 10+ $20.520 25+ $19.580 50+ $18.630 More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32bit | 32 bit | - | 16MHz | 256KB | 48Pins | LFCSP | - | 19I/O's | I2C, SPI, UART | 24KB | - | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | - | ||||||
Each | 1+ $23.060 5+ $21.130 10+ $19.190 25+ $17.250 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32bit | 32 bit | - | 26MHz | 128KB | 72Pins | LGA | - | 17I/O's | I2C, SPI, UART | 64KB | - | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | - | ||||||
Each | 1+ $21.340 5+ $19.820 10+ $18.290 25+ $16.150 50+ $15.880 More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | - | 16 bit | - | 16MHz | 384KB | 120Pins | CSPBGA | - | 66I/O's | I2C, SPI, UART | 32KB | - | 4Channels | 16Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | - | ADuCM350 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.300 10+ $18.550 25+ $17.570 50+ $17.480 100+ $17.390 More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32bit | 32 bit | - | 26MHz | 128KB | 72Pins | LGA | - | 17I/O's | I2C, SPI, UART | 64KB | - | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.270 10+ $11.820 25+ $11.040 50+ $10.910 100+ $10.780 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32bit | 32 bit | - | 16MHz | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | 8KB | - | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | - | ||||||
Each | 1+ $14.270 10+ $11.820 25+ $11.310 50+ $10.780 100+ $10.270 More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32bit | 32 bit | - | 16MHz | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | 8KB | - | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | - | ||||||
Each | 1+ $39.620 5+ $34.290 10+ $28.950 25+ $28.710 50+ $28.230 More Pricing... | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | - | 32bit | 32 bit | - | 16MHz | 512KB | 81Pins | CSPBGA | - | 46I/O's | I2C, SPI, UART | 64KB | - | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | - | ||||||
Each | 1+ $18.810 10+ $15.610 25+ $13.450 50+ $13.290 100+ $13.110 More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32bit | 32 bit | - | 16MHz | 256KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | 24KB | - | 1Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADUCM36x | ADUCM363 | - | ||||||
Each | 1+ $19.930 10+ $16.560 25+ $14.750 50+ $14.470 100+ $14.180 More Pricing... | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | - | 32bit | 32 bit | - | 41.78MHz | 62KB | 64Pins | LQFP | - | 30I/O's | I2C, SPI, UART | 8KB | - | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | - | ||||||
Each | 1+ $32.360 5+ $30.110 10+ $27.840 25+ $25.770 50+ $25.030 More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32bit | 32 bit | - | 80MHz | 128KB | 96Pins | CSPBGA | - | 39I/O's | I2C, SPI, UART | 32KB | - | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCMi | ADuCM320i | - | ||||||
Each | 1+ $21.330 5+ $19.530 10+ $17.740 25+ $16.620 50+ $15.950 More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32bit | 32 bit | - | 16MHz | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | 8KB | - | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | - | ||||||
Each | 1+ $24.600 5+ $22.540 10+ $20.490 25+ $19.530 50+ $18.580 More Pricing... | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | - | - | 32 bit | - | 44MHz | 62KB | 80Pins | LQFP | - | 40I/O's | I2C, SPI, UART | 8KB | - | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | - | ADuC70xx | - | ||||||
Each | 1+ $13.690 10+ $11.350 25+ $10.840 50+ $10.320 100+ $9.800 More Pricing... | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | - | 32bit | 32 bit | - | 10.24MHz | 32KB | 48Pins | LQFP | - | 14I/O's | I2C, SPI, UART | 4KB | - | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | - | ||||||
Each | 1+ $23.010 5+ $21.070 10+ $19.150 25+ $18.220 50+ $17.300 More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32bit | 32 bit | - | 16MHz | 128KB | 48Pins | LFCSP | - | 19I/O's | I2C, SPI, UART | 16KB | - | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | - | ||||||
Each | 1+ $11.020 10+ $9.140 25+ $8.520 50+ $8.260 100+ $8.000 More Pricing... | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | - | - | 32 bit | - | 10.24MHz | 32KB | 32Pins | LFCSP | - | 14I/O's | I2C, SPI, UART | 4KB | - | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | - | ADuC706x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.020 10+ $9.140 25+ $8.520 50+ $8.320 100+ $8.130 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | - | 32bit | 32 bit | - | 10.24MHz | 32KB | 32Pins | LFCSP | - | 14I/O's | I2C, SPI, UART | 4KB | - | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | - | ||||||