No exact matches found.
Showing products with similar part numbers
156 Product Results Found for "S32K "
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.760 10+ $15.020 25+ $14.090 50+ $13.580 100+ $13.070 More Pricing... | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $9.650 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $9.090 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | - | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 192KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $24.710 10+ $21.490 25+ $20.780 50+ $20.140 100+ $19.510 More Pricing... | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | CAN, I2C, I3C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ $23.010 10+ $20.280 25+ $19.180 50+ $19.050 100+ $18.920 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 172Pins | MaxQFP | 142I/O's | CAN, I2C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ $12.830 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $20.760 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $17.660 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $15.430 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
78AK8778 RoHS | Each | 1+ $18.400 10+ $15.330 25+ $14.750 50+ $14.270 100+ $13.780 More Pricing... | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | |||||
04AM2110 RoHS | Each | 1+ $7.520 | S32K3 Family S32K312 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 100Pins | HDQFP | 77I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, SENT, SPI, UART | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K312 | AEC-Q100 | |||||
Each | 1+ $19.500 10+ $16.510 25+ $15.930 50+ $15.290 100+ $14.650 More Pricing... | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K342 Series | AEC-Q100 | ||||||
90AK5015 RoHS | Each | 1+ $9.120 10+ $7.470 25+ $7.060 50+ $6.830 100+ $6.600 More Pricing... | S32K3 Family S32K311 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | - | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K311 | AEC-Q100 | |||||
Each | 1+ $18.470 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 289Pins | MAPBGA | 235I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $22.880 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $11.410 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | - | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $4.910 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 100Pins | HDQFP | 84I/O's | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 112KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $7.860 10+ $7.080 25+ $6.440 50+ $6.000 100+ $5.600 More Pricing... | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | - | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 128KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $11.940 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | - | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.020 10+ $14.730 25+ $13.610 50+ $12.510 100+ $11.420 More Pricing... | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
03AM8291 RoHS | Each | 1+ $47.080 5+ $44.270 10+ $41.460 25+ $39.890 50+ $39.270 More Pricing... | S32K3 Family S32K396 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K396 | AEC-Q100 | |||||
03AM8288 RoHS | Each | 1+ $43.040 5+ $39.020 10+ $35.000 25+ $32.990 50+ $32.200 More Pricing... | S32K3 Family S32K376 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K376 | AEC-Q100 | |||||
Each | 1+ $8.700 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | HDQFP | - | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ $20.130 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
97AK6247 RoHS | Each | 1+ $32.900 5+ $30.410 10+ $27.920 25+ $26.680 50+ $26.000 More Pricing... | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K358 Series | AEC-Q100 | |||||