No results found
We couldn't find any product matching with your search N1923A/100/105. Here are some suggestions based on your search.
516 Product Results Found for "N1923A/100/105"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP, Microchip, Stmicroelectronics, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65T3775 RoHS | Each | 1+ $11.140 10+ $8.890 25+ $8.560 50+ $8.280 180+ $8.090 More Pricing... | Total:$11.14 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||
54AH6968 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.210 10+ $9.970 25+ $9.480 50+ $9.010 100+ $8.580 More Pricing... | Total:$12.21 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||
99W9806 RoHS | Each | 1+ $14.940 10+ $11.790 25+ $11.270 50+ $10.730 180+ $10.210 More Pricing... | Total:$14.94 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | 96KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||
99W9914 RoHS | Each | 1+ $13.000 10+ $10.220 25+ $9.670 50+ $9.180 180+ $8.840 More Pricing... | Total:$13.00 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 192KB | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||
90W4451 RoHS | Each | 1+ $18.000 10+ $13.830 25+ $13.400 50+ $12.700 100+ $12.250 More Pricing... | Total:$18.00 Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 204MHz | 204MHz | 1MB | 100Pins | TFBGA | 49I/O's | TFBGA | I2C, I2S, SPI, SSI, UART, USB | 136KB | I2C, I2S, SPI, SSI, UART, USB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | ||||
39X0195 RoHS | Each | 1+ $9.870 10+ $9.220 25+ $8.930 50+ $8.470 180+ $8.160 More Pricing... | Total:$9.87 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||
57AC0531 RoHS | MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.040 10+ $6.880 | Total:$7.04 Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | - | 48MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | CAN, I2C, SPI, USART | 32KB | CAN, I2C, SPI, USART | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | SAM 32 | SAM C | - | |||
52AC7507 RoHS | STMICROELECTRONICS | Each | 1+ $4.130 | Total:$4.13 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | - | 48MHz | 128KB | 100Pins | UFBGA | 87I/O's | UFBGA | CAN, I2C, I2S, USART, USB | 16KB | CAN, I2C, I2S, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||
31AC6626 RoHS | Each | 1+ $13.470 10+ $11.810 25+ $11.440 50+ $10.860 100+ $10.660 More Pricing... | Total:$13.47 Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||
65AH7683 RoHS | Each | 1+ $6.890 10+ $4.660 25+ $4.650 50+ $4.620 180+ $4.610 | Total:$6.89 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 256KB | 100Pins | HLQFP | 64I/O's | HLQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | CAN, I2C, I2S, SPI, UART, USART, USB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||
99W9799 RoHS | Each | 1+ $7.580 10+ $6.270 25+ $5.930 50+ $5.670 180+ $5.430 More Pricing... | Total:$7.58 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | 20KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||
33AC1696 RoHS | Each | 1+ $27.090 5+ $26.320 10+ $25.560 25+ $24.790 50+ $23.620 More Pricing... | Total:$27.09 Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 32bit | 32bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | ||||
71Y7159 RoHS | Each | 1+ $12.920 10+ $11.850 25+ $11.470 | Total:$12.92 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 2MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||
65AH7680 RoHS | Each | 1+ $6.590 10+ $4.780 25+ $4.550 50+ $4.340 180+ $4.120 More Pricing... | Total:$6.59 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | 64I/O's | HLQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | CAN, I2C, I2S, SPI, UART, USART, USB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||
65AH7690 RoHS | Each | 1+ $5.580 10+ $4.260 25+ $4.030 50+ $3.850 180+ $3.690 | Total:$5.58 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 256KB | 100Pins | HLQFP | 64I/O's | HLQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | CAN, I2C, I2S, SPI, UART, USART, USB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||
99W9831 RoHS | Each | 1+ $11.850 | Total:$11.85 Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 128KB | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | ||||
97AC7744 RoHS | Each | 1+ $5.500 10+ $5.170 | Total:$5.50 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 32bit | 100MHz | 100MHz | 256KB | 100Pins | HLQFP | 64I/O's | HLQFP | I2C, I2S, SPI, UART, USB | 144KB | I2C, I2S, SPI, UART, USB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC55S6x | - | ||||
29AH1156 RoHS | Each | 1+ $9.130 10+ $6.990 25+ $6.610 50+ $6.310 100+ $6.060 More Pricing... | Total:$9.13 Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 512KB | 100Pins | TFBGA | 64I/O's | TFBGA | I2C, I2S, SPI, USART, USB | 200KB | I2C, I2S, SPI, USART, USB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | - | ||||
42AC0652 RoHS | Each | 1+ $24.700 5+ $23.940 10+ $23.190 25+ $22.440 50+ $21.400 More Pricing... | Total:$24.70 Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 32bit | 32bit | 300MHz | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | TFBGA | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | ||||
41AH4388 RoHS | Each | 1+ $8.270 10+ $5.650 | Total:$8.27 Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 512KB | 100Pins | HLQFP | 64I/O's | HLQFP | I2C, I2S, SPI, USART, USB | 256KB | I2C, I2S, SPI, USART, USB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||
65AH3818 RoHS | Each | 1+ $17.020 10+ $16.240 25+ $15.460 50+ $14.740 180+ $14.000 | Total:$17.02 Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 32bit | 32bit | 300MHz | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | LQFP | I2C, I2S, SPI, UART, USART, USB | 384KB | I2C, I2S, SPI, UART, USART, USB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | ||||
74AH4770 RoHS | Each | 1+ $4.550 10+ $4.090 25+ $3.860 50+ $3.610 100+ $3.350 More Pricing... | Total:$4.55 Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 100MHz | 100MHz | 384KB | 40Pins | TQFN | 31I/O's | TQFN | CAN, Ethernet, I2C, SPI, UART | 160KB | CAN, Ethernet, I2C, SPI, UART | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | - | ||||
85AC1956 RoHS | Each | 1+ $8.200 10+ $7.830 25+ $7.580 50+ $7.190 180+ $6.930 More Pricing... | Total:$8.20 Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 82I/O's | LQFP | I2C, I2S, SPI, UART, USB | 128KB | I2C, I2S, SPI, UART, USB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | L Series | - | ||||
45AC7220 RoHS | Each | 1+ $18.850 10+ $15.240 25+ $14.610 50+ $14.010 100+ $13.400 More Pricing... | Total:$18.85 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 1MB | 100Pins | TFBGA | 49I/O's | TFBGA | CAN, Ethernet, I2C, I2S, UART, USB | 136KB | CAN, Ethernet, I2C, I2S, UART, USB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | - | ||||
24W6463 RoHS | Each | 1+ $11.150 10+ $10.650 25+ $10.320 50+ $9.790 120+ $9.420 More Pricing... | Total:$11.15 Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, I2S, SPI, UART | 64KB | CAN, I2C, I2S, SPI, UART | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||