2 Product Results Found for "56883"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Alternative product for your search. Check specification before ordering. | 250+ $3.960 500+ $3.910 | Total:$990.00 Min: 250 / Mult: 250 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2V | LPC | LPC1300 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each Alternative product for your search. Check specification before ordering. | 1+ $5.600 | Total:$504.00 Min: 90 / Mult: 90 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 45MHz | 45MHz | 128KB | 100Pins | LQFP | 40I/O's | LQFP | I2C, SSP, UART | I2C, SSP, UART | 8KB | 8Channels | 10Bit | 3V | LPC | LPC1200 | 3.6V | -40°C | 85°C | Surface Mount | - | |||||