0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
85AK9747

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$20.870
50+$16.170
100+$14.250
250+$13.550
500+$12.680
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
208Pins
WLCSP
145I/O's
I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
85AK9752

RoHS

STMICROELECTRONICS
Each
1+$21.890
10+$17.520
25+$16.510
50+$15.730
100+$14.950
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
144Pins
UFBGA
101I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
85AK9750

RoHS

STMICROELECTRONICS
Each
1+$18.980
10+$15.970
25+$15.490
50+$15.050
100+$14.610
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
216Pins
TFBGA
156I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
85AK9751

RoHS

STMICROELECTRONICS
Each
1+$20.080
10+$16.220
25+$15.550
50+$14.630
100+$13.700
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
100Pins
LQFP
63I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
85AK9746

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$17.060
10+$14.180
25+$14.020
50+$13.860
100+$13.700
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
100Pins
LQFP
79I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
85AK9753

RoHS

STMICROELECTRONICS
Each
1+$19.980
10+$16.260
25+$15.680
50+$14.870
100+$14.060
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
144Pins
LQFP
101I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON