ARM Microcontrollers :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
RAM Memory Size
=264KB
1
(10)
(111)
(2)
(1)
(344)
(48)
(546)
(21)
Product Range
(10)
(6)
Device Core
(5)
(6)
(5)
Data Bus Width
(10)
No. of Bits
(7)
Operating Frequency Max
(6)
(10)
CPU Speed
(7)
Program Memory Size
(6)
No. of Pins
(4)
(2)
(1)
(3)
(6)
IC Case / Package
(5)
(6)
(1)
(1)
(3)
Packaging
(11)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.100 10+$10.300 25+$9.900 50+$9.490 100+$9.090 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 144Pins | LQFP | LQFP | 83I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+$13.300 10+$10.310 25+$9.470 50+$9.050 100+$8.620 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | - | 180Pins | TFBGA | - | 118I/O's | CAN, I2C, QSPI, UART | - | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
09AN4591 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$9.230 50+$8.370 100+$7.980 250+$7.260 500+$6.720 More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 48Pins | HVQFN | - | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
09AN4593 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$9.840 50+$8.920 100+$8.520 250+$7.750 500+$7.170 More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 48Pins | HVQFN | - | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
09AN4596 RoHS | Each | 1+$8.660 10+$7.890 25+$7.260 50+$6.830 100+$6.430 More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 48Pins | HVQFN | - | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
09AN4592 RoHS | Each | 1+$8.380 10+$7.640 25+$7.030 50+$6.600 100+$6.220 More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 48Pins | HVQFN | - | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
09AN4594 RoHS | Each | 1+$8.940 10+$8.150 25+$7.500 50+$7.050 100+$6.640 More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 48Pins | HVQFN | - | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
09AN4595 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$9.090 50+$7.620 100+$7.100 250+$6.790 500+$6.570 More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 48Pins | HVQFN | - | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
Each | 90+$11.240 180+$11.150 270+$11.050 450+$10.960 900+$10.860 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 189+$9.540 378+$9.410 567+$9.270 945+$9.230 1890+$9.180 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 180Pins | BGA | BGA | 118I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each (Supplied on Full Reel) Full Reel | 90+$10.960 270+$10.400 450+$10.090 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 256Pins | BGA | BGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 260+$11.240 520+$10.510 780+$10.210 1300+$9.210 2600+$8.680 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 100Pins | BGA | BGA | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each (Supplied on Full Reel) Full Reel | 90+$10.480 270+$10.240 450+$10.040 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 256Pins | BGA | BGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+$13.610 10+$12.280 25+$11.120 50+$10.430 100+$9.730 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | - | 100Pins | TFBGA | - | 49I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+$15.700 10+$14.160 25+$12.820 50+$12.020 100+$11.220 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | - | 180Pins | TFBGA | - | 118I/O's | CAN, I2C, QSPI, UART | - | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+$16.990 10+$15.840 25+$15.430 50+$13.950 100+$13.210 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 256Pins | BGA | BGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||