ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
RAM Memory Size
=260KB
1
(7)
(106)
(2)
(1)
(329)
(45)
(514)
(19)
Product Range
(12)
Device Core
(12)
Data Bus Width
(10)
No. of Bits
(7)
Operating Frequency Max
(12)
CPU Speed
(1)
Program Memory Size
(3)
(5)
No. of Pins
(3)
(2)
(2)
(3)
(1)
(1)
IC Case / Package
(7)
(1)
(4)
Packaging
(8)
(3)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$14.990 10+$11.850 25+$11.050 50+$10.620 100+$10.190 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$10.530 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$9.380 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 1MB | 169Pins | UFBGA | - | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$16.180 10+$12.820 25+$11.980 50+$11.520 100+$11.050 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$15.810 10+$12.490 25+$11.700 50+$11.290 180+$10.880 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$13.400 10+$11.450 25+$11.030 80+$10.740 120+$10.440 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 180MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$11.220 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$12.850 10+$12.020 25+$11.680 50+$10.540 100+$9.930 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$13.540 10+$12.670 25+$12.300 50+$11.100 100+$10.450 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 180MHz | - | 2MB | 169Pins | UFBGA | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$13.940 10+$11.490 25+$10.660 50+$10.340 100+$10.020 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 180MHz | - | 1MB | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$13.720 10+$10.800 25+$10.030 50+$9.650 100+$9.270 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||||
11AN9852 RoHS | Each (Supplied on Full Reel) Full Reel | 1500+$8.910 3000+$8.650 6000+$8.380 9000+$7.980 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||