ARM Microcontrollers :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
RAM Memory Size
=25KB
1
(7)
(105)
(1)
(1)
(328)
(42)
(501)
(18)
Product Range
(19)
Device Core
(19)
No. of Bits
(2)
Data Bus Width
(2)
Operating Frequency Max
(19)
Program Memory Size
(19)
No. of Pins
(10)
(9)
IC Case / Package
(19)
MCU Case Style
(2)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.060 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | 58I/O's | FlexCAN, LPI2C, LPSPI, LPUART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$7.750 10+$5.980 25+$5.550 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | 25KB | CAN, I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$6.120 10+$4.690 25+$4.330 50+$4.130 100+$3.930 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 48Pins | LQFP | LQFP | 43I/O's | CAN, I2C, SPI, UART | 25KB | CAN, I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+$2.930 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+$2.780 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+$2.980 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+$2.700 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+$2.790 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+$2.850 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+$2.900 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+$2.570 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+$2.700 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+$2.660 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+$3.120 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+$2.760 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+$2.900 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+$3.770 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+$5.440 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | 58I/O's | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+$3.530 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | 25KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||