0
0 Items$0.00

ARM Microcontrollers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
79AK2866

RoHS

STMICROELECTRONICS
Each
1+$17.550
10+$14.340
25+$13.440
50+$12.940
100+$12.440
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
133I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2855

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$24.350
50+$21.310
100+$17.660
250+$15.830
500+$14.610
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
208Pins
WLCSP
145I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2865

RoHS

STMICROELECTRONICS
Each
1+$19.120
10+$15.170
25+$14.380
50+$13.590
100+$13.100
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2869

RoHS

STMICROELECTRONICS
Each
1+$21.730
10+$17.560
25+$15.770
50+$15.300
100+$14.830
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
216Pins
TFBGA
156I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2848

RoHS

STMICROELECTRONICS
Each
1+$17.570
10+$14.250
25+$12.930
50+$12.670
100+$12.400
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2868

RoHS

STMICROELECTRONICS
Each
1+$18.790
10+$14.900
25+$14.120
50+$13.340
100+$12.860
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2867

RoHS

STMICROELECTRONICS
Each
1+$18.790
10+$14.900
25+$14.120
50+$13.340
100+$12.860
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
110I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2871

RoHS

STMICROELECTRONICS
Each
1+$18.900
10+$14.990
25+$14.210
50+$13.420
100+$12.940
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2851

RoHS

STMICROELECTRONICS
Each
1+$17.250
10+$14.030
25+$13.110
50+$12.900
100+$12.680
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
82I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
19Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2854

RoHS

STMICROELECTRONICS
Each
1+$18.750
10+$16.780
25+$15.050
50+$14.780
100+$14.500
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
144Pins
LQFP
111I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2857

RoHS

STMICROELECTRONICS
Each
1+$19.040
10+$15.160
25+$14.110
50+$13.640
100+$13.170
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
144Pins
LQFP
111I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2847

RoHS

STMICROELECTRONICS
Each
1+$19.190
10+$15.230
25+$14.440
50+$13.640
100+$13.150
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
110I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2845

RoHS

STMICROELECTRONICS
Each
1+$19.110
10+$15.320
25+$13.790
50+$13.430
100+$13.060
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2853

RoHS

STMICROELECTRONICS
Each
1+$20.050
10+$16.200
25+$15.050
50+$14.370
100+$13.680
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
144Pins
LQFP
114I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2852

RoHS

STMICROELECTRONICS
Each
1+$18.200
10+$14.550
25+$13.370
50+$12.820
100+$12.260
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON