0
0 Items$0.00

ARM Microcontrollers :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
36AJ8312

RoHS

Each
1+$5.520
10+$5.040
100+$4.550
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
48I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM G55
11AN9928

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$24.570
10+$20.300
25+$19.450
50+$18.590
100+$18.060
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
176Pins
UFBGA
-
128I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN9929

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$14.870
50+$13.920
100+$13.090
250+$12.280
500+$11.460
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
115Pins
WLCSP
-
67I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
23AC2450

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$4.600
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
QFN
QFN
48I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM G55
49Y1598

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$4.730
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
48I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM G55
49Y1600

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$4.600
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
QFN
QFN
48I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM 32
Surface Mount
SAM G55
36AJ8313

RoHS

Date/Lot Code

Each
1+$5.420
10+$4.940
100+$4.450
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
512KB
64Pins
QFN
-
48I/O's
I2C, I2S, SPI, UART, USART
-
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM G55
81AK3432

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$4.730
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
512KB
64Pins
LQFP
-
48I/O's
I2C, I2S, SPI, UART, USART, USB
-
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM G55
11AN9927

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$16.160
10+$12.800
25+$12.130
50+$11.450
100+$11.040
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
LQFP
-
67I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
32Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN9923

RoHS

Each
1+$16.280
10+$13.400
25+$12.830
50+$12.250
100+$11.890
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN9925

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$14.390
10+$11.410
25+$10.820
50+$10.220
100+$9.850
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN9924

RoHS

Each
1+$15.450
10+$12.720
25+$12.170
50+$11.620
100+$11.280
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9926

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$15.890
10+$13.070
25+$12.510
50+$11.940
100+$11.590
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON