ARM Microcontrollers :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
RAM Memory Size
=1.2MB
1
(8)
(106)
(2)
(1)
(331)
(48)
(523)
(19)
Product Range
(8)
(8)
Device Core
(16)
Data Bus Width
(16)
Operating Frequency Max
(16)
No. of Pins
(8)
(8)
IC Case / Package
(8)
(8)
No. of I/O's
(8)
(8)
Interfaces
(2)
(14)
ADC Resolution
(16)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.390 10+$13.390 25+$12.690 50+$12.220 100+$11.740 More Pricing... | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | Ethernet, I2C, I2S, SPI, USART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.490 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+$9.380 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.110 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1+$15.960 10+$13.890 25+$13.170 50+$12.680 100+$12.180 More Pricing... | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | Ethernet, I2C, I2S, SPI, USART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.480 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each | 1300+$9.000 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$10.030 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
02AM3801 RoHS | Each | 1300+$9.500 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.060 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+$8.950 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
02AM3799 RoHS | Each | 1740+$9.920 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||
73AM6696 RoHS | Each (Supplied on Cut Tape) Cut Tape | 2000+$12.680 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | |||||
73AM6698 RoHS | Each (Supplied on Cut Tape) Cut Tape | 2000+$14.120 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||
02AM3796 RoHS | Each | 1300+$8.530 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | |||||
73AM6697 RoHS | Each (Supplied on Cut Tape) Cut Tape | 2000+$14.730 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||