0
0 Items$0.00

ARM Microcontrollers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
46W2186

RoHS

Each
1+$15.430
10+$12.750
25+$12.220
50+$11.680
100+$11.340
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
54AH6937

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$14.910
50+$11.670
100+$10.960
250+$10.620
500+$10.420
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
54AH6940

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$12.680
50+$9.270
100+$8.530
250+$8.390
500+$8.220
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
55T3939

RoHS

Each
1+$13.510
10+$11.060
25+$10.440
50+$10.120
100+$9.800
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
144Pins
LQFP
LQFP
112I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
39AH9415

RoHS

Each
1+$12.390
10+$9.730
25+$8.760
50+$8.530
100+$8.300
More Pricing...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
768KB
100Pins
LQFP
LQFP
55I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC45xx
68AK9827

RoHS

Each
1+$11.730
10+$9.270
25+$8.940
50+$8.470
100+$7.990
More Pricing...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
768KB
100Pins
LQFP
-
76I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
256KB
20Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
99W9775

RoHS

Each
1+$17.510
10+$15.320
25+$12.690
50+$11.380
100+$10.510
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
768KB
144Pins
LQFP
LQFP
112I/O's
I2C, SPI, USART
I2C, SPI, USART
80KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
75X0289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$17.950
50+$16.510
100+$15.250
250+$14.020
500+$12.790
More Pricing...
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
768KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
55T3937

RoHS

Each
1+$15.060
10+$11.860
25+$11.090
50+$10.660
100+$10.230
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
90W4442

RoHS

Each
1+$20.320
10+$18.940
25+$18.450
50+$16.690
100+$15.800
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
768KB
144Pins
LQFP
-
83I/O's
I2C, I2S, SPI, SSI, UART, USB
-
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4434

RoHS

Each
1+$19.320
10+$18.010
25+$17.550
50+$15.870
100+$15.030
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
768KB
144Pins
LQFP
-
83I/O's
I2C, I2S, SPI, SSI, UART, USB
-
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4435

RoHS

Each
1+$18.820
10+$17.550
25+$17.100
50+$15.460
100+$14.640
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
768KB
100Pins
TFBGA
-
49I/O's
I2C, I2S, SPI, SSI, UART, USB
-
136KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
99W9840

RoHS

Each
1+$20.120
10+$16.280
25+$15.020
50+$14.390
100+$13.750
More Pricing...
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
768KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
96AC4022

RoHS

Each
160+$12.730
320+$12.560
480+$12.380
800+$12.210
1600+$11.970
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
-
-
2V
3.6V
-
-
STM32
-
STM32F1
68AK9818

RoHS

Each
1+$8.080
10+$6.540
25+$5.920
50+$5.770
100+$5.620
More Pricing...
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
100MHz
-
768KB
64Pins
LQFP
-
42I/O's
CAN, I2C, SPI, SCI, UART, USB
-
128KB
11Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON