ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $3.950 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | ||||||
1+ $4.270 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | ||||||
1+ $5.770 10+ $4.090 25+ $3.810 50+ $3.580 100+ $3.350 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | QN9090 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth Low Energy | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | QN9090 | ||||||
1+ $5.140 10+ $4.610 25+ $4.340 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 152KB | 8Channels | Wireless Microcontroller | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | JN518x | ||||||
1+ $6.840 10+ $5.660 25+ $5.330 50+ $5.070 100+ $4.810 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | QN9090 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | Bluetooth Low Energy | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | QN9090 |