XMC4000 Family XMC4800 Series Microcontrollers ARM Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Product Range
=XMC4000 ...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(3)
(1)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(4)
CPU Speed
(3)
Program Memory Size
(1)
(2)
(1)
No. of Pins
(1)
(3)
IC Case / Package
(4)
MCU Case Style
(3)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$23.610 5+$21.570 10+$19.530 25+$17.500 50+$16.960 More Pricing... | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 352KB | 144Pins | LQFP | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC48xx | ||||||
Each | 1+$21.890 5+$20.410 10+$18.930 25+$16.650 50+$16.350 More Pricing... | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC48xx | ||||||
Each | 1+$20.510 5+$18.440 10+$16.370 25+$15.770 50+$15.170 More Pricing... | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 1MB | 144Pins | LQFP | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC4800 | ||||||
79AK9371 RoHS | Each | 1+$22.380 5+$20.150 10+$17.910 25+$17.260 50+$16.620 More Pricing... | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 144MHz | - | 1MB | 144Pins | LQFP | - | 119I/O's | I2C, I2S, LIN, SPI, UART | - | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC4800 | |||||