Traveo T2G Family CYT4DN Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of Traveo T2G Family CYT4DN Series Microcontrollers ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers & SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM3419 RoHS | Each | 1+ $43.660 5+ $40.500 10+ $37.340 25+ $35.770 50+ $34.100 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 320MHz | 6MB | 327Pins | BGA | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4DN | ||||
Each | 1+ $43.860 5+ $39.850 10+ $35.830 25+ $34.480 50+ $33.120 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 320MHz | 6MB | 327Pins | BGA | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4DN | |||||