Traveo T2G Family CYT3BB Series Microcontrollers ARM Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Product Range
=Traveo T...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Device Core
(4)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(4)
CPU Speed
(2)
Program Memory Size
(2)
(2)
No. of Pins
(1)
(1)
(2)
IC Case / Package
(1)
(3)
MCU Case Style
(1)
(1)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$24.580 5+$22.140 10+$19.700 25+$18.830 50+$17.960 More Pricing... | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 250MHz | 250MHz | 4160KB | 176Pins | TEQFP | TEQFP | 148I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo II | Surface Mount | CYT3BB | ||||||
Each | 1+$27.090 5+$24.430 10+$21.770 25+$20.850 50+$19.940 More Pricing... | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 250MHz | 250MHz | 4160KB | 272Pins | BGA | BGA | 220I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT3BB | ||||||
78AK3387 RoHS | Each | 1+$22.490 5+$20.320 10+$18.140 25+$15.850 50+$15.610 More Pricing... | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 250MHz | - | 4MB | 100Pins | TEQFP | - | 72I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 768KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT3BB | |||||
78AK3388 RoHS | Each | 1+$20.800 5+$19.710 10+$18.610 25+$16.300 50+$16.000 More Pricing... | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 250MHz | - | 4MB | 176Pins | TEQFP | - | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT3BB | |||||