Traveo T2G Family CYT2BL Series Microcontrollers ARM Microcontrollers:
3 Products FoundFind a huge range of Traveo T2G Family CYT2BL Series Microcontrollers ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers & SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.890 10+ $14.220 25+ $12.960 | Total:$17.89 Min: 1 / Mult: 1 | Traveo T2G Family CYT2BL Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 78I/O's | CAN, I2C, LIN, SPI, UART | 512KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT2BL | |||||
Each | 1+ $14.620 | Total:$14.62 Min: 1 / Mult: 1 | Traveo T2G Family CYT2BL Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 160MHz | 4MB | 176Pins | LQFP | 152I/O's | CAN, I2C, LIN, SPI, UART | 512KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT2BL | |||||
78AK3377 RoHS | Each | 1+ $17.160 10+ $13.620 25+ $12.730 50+ $12.250 100+ $11.760 More Pricing... | Total:$17.16 Min: 1 / Mult: 1 | Traveo T2G Family CYT2BL Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 160MHz | 4MB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 512KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT2BL | ||||