TLE987x Family TLE9877QXA40 Series Microcontrollers ARM Microcontrollers :
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.880 10+ $4.480 25+ $4.130 50+ $3.930 100+ $3.740 More Pricing... | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9877QXA40 | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.920 10+ $4.520 25+ $4.170 50+ $3.980 100+ $3.780 More Pricing... | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 40MHz | - | 64KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9877QXA40 | AEC-Q100 | - | ||||||