STM32 Family STM32WB Series Microcontrollers ARM Microcontrollers:
19 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $7.150 10+ $6.220 25+ $6.030 50+ $5.900 100+ $5.770 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $9.240 10+ $7.190 25+ $6.670 50+ $6.400 100+ $6.110 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 1MB | 129Pins | UFBGA | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
Each | 1+ $7.740 10+ $6.400 25+ $6.200 50+ $6.010 100+ $5.810 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 256KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 128KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ $6.770 10+ $5.580 25+ $5.290 50+ $5.130 100+ $4.960 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 512KB | 129Pins | UFBGA | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.990 10+ $11.100 25+ $10.350 50+ $9.930 100+ $9.510 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 1MB | 86Pins | LGA | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | Wireless Microcontroller | 7Channels | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $8.420 10+ $6.880 25+ $6.500 50+ $6.290 100+ $6.070 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 256KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $5.200 10+ $4.580 25+ $4.370 50+ $4.280 100+ $4.180 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 320KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 37I/O's | I2C, SPI, USART | - | 48KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $6.750 10+ $5.820 25+ $5.650 50+ $5.530 100+ $5.400 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $4.250 10+ $3.510 25+ $3.320 50+ $3.220 100+ $3.110 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 320KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, SPI, USART | - | 48KB | Wireless Microcontroller | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
12AM2304 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.440 10+ $2.100 25+ $1.980 50+ $1.910 100+ $1.820 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | - | - | 32Pins | VFQFPN-EP | - | 20I/O's | SPI, USART | - | - | - | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
12AM2305 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.540 10+ $2.190 25+ $2.070 50+ $1.980 100+ $1.900 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | - | 192KB | 32Pins | VFQFPN-EP | - | 20I/O's | I2C, LPUART, SPI, USART | - | 24KB | - | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
12AM2307 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.470 10+ $3.000 25+ $2.830 50+ $2.720 100+ $2.610 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | - | 256KB | 48Pins | VFQFPN-EP | - | 32I/O's | I2C, I2S, LPUART, SPI, USART | - | 64KB | - | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
12AM2306 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.130 10+ $2.340 25+ $2.140 50+ $2.040 100+ $1.930 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | - | 256KB | 48Pins | WLCSP-EP | - | 32I/O's | I2C, I2S, LPUART, SPI, USART | - | 64KB | - | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
STMICROELECTRONICS | Each | 1+ $7.060 10+ $5.440 25+ $5.030 50+ $4.810 100+ $4.580 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 68Pins | VFQFPN-EP | VFQFPN-EP | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $4.500 10+ $3.740 25+ $3.540 50+ $3.430 100+ $3.320 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 64MHz | 64MHz | 1MB | 48Pins | UFQFPN | UFQFPN | 30I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 128KB | - | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ $6.710 10+ $5.820 25+ $5.650 50+ $5.530 100+ $5.400 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 256KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
Each | 1+ $8.310 10+ $7.210 25+ $6.930 50+ $6.740 100+ $6.540 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 1MB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ $5.550 10+ $4.700 25+ $4.480 50+ $4.320 100+ $4.160 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | - | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, SPI, USART | - | 96KB | Wireless Microcontroller | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
12AN0088 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.630 10+ $7.910 25+ $7.590 50+ $6.990 100+ $6.550 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | - | 512KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | - | 13Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||