STM32 Family STM32U0 Series Microcontrollers ARM Microcontrollers:
22 Products FoundFind a huge range of STM32 Family STM32U0 Series Microcontrollers ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers & SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94AK4752 RoHS | STMICROELECTRONICS | Each | 1+ $3.91 10+ $2.96 25+ $2.72 50+ $2.59 100+ $2.45 More Pricing... | Total:$3.91 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 81Pins | UFBGA | 69I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4757 RoHS | STMICROELECTRONICS | Each | 1+ $3.94 10+ $3.17 25+ $2.98 50+ $2.87 100+ $2.76 More Pricing... | Total:$3.94 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
97AK2629 RoHS | STMICROELECTRONICS | Each | 1+ $2.48 10+ $1.95 100+ $1.67 500+ $1.56 1000+ $1.54 More Pricing... | Total:$2.48 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 20Pins | TSSOP | 21I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4751 RoHS | STMICROELECTRONICS | Each | 1+ $3.78 10+ $3.02 25+ $2.82 50+ $2.72 100+ $2.61 More Pricing... | Total:$3.78 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4750 RoHS | STMICROELECTRONICS | Each | 1+ $3.88 10+ $3.10 25+ $2.90 50+ $2.80 100+ $2.69 More Pricing... | Total:$3.88 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4754 RoHS | STMICROELECTRONICS | Each | 1+ $3.52 10+ $2.65 25+ $2.43 50+ $2.31 100+ $2.18 More Pricing... | Total:$3.52 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | UFBGA | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4744 RoHS | STMICROELECTRONICS | Each | 1+ $2.76 10+ $2.18 100+ $1.87 500+ $1.75 1000+ $1.71 More Pricing... | Total:$2.76 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4760 RoHS | STMICROELECTRONICS | Each | 1+ $4.71 10+ $3.79 25+ $3.56 50+ $3.42 100+ $3.27 More Pricing... | Total:$4.71 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 80Pins | LQFP | 68I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4761 RoHS | STMICROELECTRONICS | Each | 1+ $3.64 10+ $2.74 25+ $2.51 50+ $2.39 100+ $2.27 More Pricing... | Total:$3.64 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | UFBGA | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4756 RoHS | STMICROELECTRONICS | Each | 1+ $4.02 10+ $3.21 25+ $3.01 50+ $2.89 100+ $2.78 More Pricing... | Total:$4.02 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4748 RoHS | STMICROELECTRONICS | Each | 1+ $3.07 10+ $2.44 25+ $2.28 50+ $2.21 100+ $2.13 More Pricing... | Total:$3.07 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4749 RoHS | STMICROELECTRONICS | Each | 1+ $3.94 10+ $3.16 25+ $2.96 50+ $2.86 100+ $2.75 More Pricing... | Total:$3.94 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
97AK2633 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.09 10+ $3.61 25+ $3.31 50+ $2.99 100+ $2.60 More Pricing... | Total:$4.09 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 42Pins | WLCSP | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
97AK2631 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.93 10+ $3.47 25+ $3.18 50+ $2.88 100+ $2.50 More Pricing... | Total:$3.93 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 42Pins | WLCSP | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4762 RoHS | STMICROELECTRONICS | Each | 1+ $4.25 10+ $3.40 25+ $3.19 50+ $3.09 100+ $2.99 More Pricing... | Total:$4.25 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4746 RoHS | STMICROELECTRONICS | Each | 1+ $2.68 10+ $2.12 100+ $1.83 980+ $1.72 1470+ $1.67 More Pricing... | Total:$2.68 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4753 RoHS | STMICROELECTRONICS | Each | 1+ $4.57 10+ $3.67 25+ $3.44 50+ $3.35 100+ $3.26 More Pricing... | Total:$4.57 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 80Pins | LQFP | 68I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4755 RoHS | STMICROELECTRONICS | Each | 1+ $4.17 10+ $3.35 25+ $3.14 50+ $3.04 100+ $2.95 More Pricing... | Total:$4.17 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4747 RoHS | STMICROELECTRONICS | Each | 1+ $2.65 10+ $1.97 100+ $1.62 500+ $1.47 1000+ $1.43 More Pricing... | Total:$2.65 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 64Pins | UFBGA | 53I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
97AK2630 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.94 10+ $2.59 25+ $2.33 50+ $2.08 100+ $1.81 More Pricing... | Total:$2.94 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 27Pins | WLCSP | 28I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4759 RoHS | STMICROELECTRONICS | Each | 1+ $4.03 10+ $3.05 25+ $2.80 50+ $2.67 100+ $2.52 More Pricing... | Total:$4.03 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 81Pins | UFBGA | 69I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
94AK4745 RoHS | STMICROELECTRONICS | Each | 1+ $2.76 10+ $2.18 100+ $1.87 500+ $1.79 1000+ $1.75 More Pricing... | Total:$2.76 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||