STM32 Family STM32G0B1 Series Microcontrollers ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=STM32 Fa...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Device Core
(8)
Data Bus Width
(5)
No. of Bits
(4)
Operating Frequency Max
(8)
CPU Speed
(4)
Program Memory Size
(2)
(6)
No. of Pins
(1)
(4)
(2)
(1)
IC Case / Package
(6)
(1)
(1)
MCU Case Style
(3)
(1)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.220 10+$4.780 25+$4.530 50+$4.290 100+$4.040 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 512KB | 100Pins | LQFP | - | 94I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||||
Each | 1+$5.080 10+$4.060 25+$3.810 50+$3.670 100+$3.530 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 256KB | 48Pins | UFQFPN | - | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||||
Each | 1+$5.750 10+$4.610 25+$4.330 50+$4.180 100+$4.020 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 32Pins | LQFP | LQFP | 30I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||||
Each | 1+$6.120 10+$4.900 25+$4.600 50+$4.430 100+$4.260 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 32Pins | LQFP | LQFP | 29I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||||
Each | 1+$6.000 10+$4.820 25+$4.530 50+$4.370 100+$4.200 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | - | 512KB | 48Pins | LQFP | - | 42I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 144KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+$6.690 10+$5.380 25+$5.050 50+$4.900 100+$4.750 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 512KB | 64Pins | LQFP | - | 60I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||||
STMICROELECTRONICS | Each | 1+$5.590 10+$4.470 25+$4.200 50+$4.050 100+$3.890 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 32Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
Each | 1+$4.120 10+$3.110 25+$2.860 50+$2.730 100+$2.590 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 32Pins | LQFP | LQFP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||