2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    5. PSOC 5 Family CY8C56xx Series Microcontrollers ARM Microcontrollers

                                                                                                    PSOC 5 Family CY8C56xx Series Microcontrollers ARM Microcontrollers:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Device Core
                                                                                                    Data Bus Width
                                                                                                    No. of Bits
                                                                                                    Operating Frequency Max
                                                                                                    CPU Speed
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    MCU Case Style
                                                                                                    No. of I/O's
                                                                                                    Interfaces
                                                                                                    Embedded Interface Type
                                                                                                    RAM Memory Size
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    MCU Family
                                                                                                    IC Mounting
                                                                                                    MCU Series
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    CY8C5688AXI-LP099
                                                                                                    INFINEON CY8C5688AXI-LP099
                                                                                                    40AH1116

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    1. MCU
                                                                                                    2. ARM CORTEX-M3
                                                                                                    3. 80MHZ
                                                                                                    4. TQFP-100 ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $30.110
                                                                                                    5+
                                                                                                    $27.210
                                                                                                    10+
                                                                                                    $24.320
                                                                                                    25+
                                                                                                    $21.790
                                                                                                    50+
                                                                                                    $21.100
                                                                                                    More Pricing...
                                                                                                    PSOC 5 Family CY8C56xx Series Microcontrollers
                                                                                                    ARM Cortex-M3
                                                                                                    32bit
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    80MHz
                                                                                                    80MHz
                                                                                                    256KB
                                                                                                    100Pins
                                                                                                    TQFP
                                                                                                    TQFP
                                                                                                    62I/O's
                                                                                                    CAN, I2C, I2S, LIN, SPI, UART, USB
                                                                                                    I2C, SPI, UART, USB
                                                                                                    64KB
                                                                                                    12Bit
                                                                                                    1.71V
                                                                                                    5.5V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    PSoC 5LP
                                                                                                    Surface Mount
                                                                                                    CY8C56LPxxx
                                                                                                    CY8C5668AXI-LP034
                                                                                                    INFINEON CY8C5668AXI-LP034
                                                                                                    27AC2893

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    1. MCU
                                                                                                    2. PSOC 5LP
                                                                                                    3. 67MHZ
                                                                                                    4. TQFP-100
                                                                                                    Each
                                                                                                    1+
                                                                                                    $26.930
                                                                                                    5+
                                                                                                    $24.310
                                                                                                    10+
                                                                                                    $21.680
                                                                                                    25+
                                                                                                    $19.300
                                                                                                    50+
                                                                                                    $18.750
                                                                                                    More Pricing...
                                                                                                    PSOC 5 Family CY8C56xx Series Microcontrollers
                                                                                                    ARM Cortex-M3
                                                                                                    32bit
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    67MHz
                                                                                                    67MHz
                                                                                                    256KB
                                                                                                    100Pins
                                                                                                    TQFP
                                                                                                    TQFP
                                                                                                    72I/O's
                                                                                                    I2C, LIN, SPI, UART, USB
                                                                                                    I2C, LIN, SPI, UART, USB
                                                                                                    64KB
                                                                                                    12Bit
                                                                                                    1.71V
                                                                                                    5.5V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    PSoC 5
                                                                                                    Surface Mount
                                                                                                    CY8C56xx
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product