PIC32 Family PIC32CX-BZ3 Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of PIC32 Family PIC32CX-BZ3 Series Microcontrollers ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers & SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21AM3555 RoHS | Each | 1+ $5.830 10+ $5.240 25+ $4.890 50+ $4.550 100+ $4.090 More Pricing... | Total:$5.83 Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 32Pins | VQFN-EP | 14I/O's | I2C, LIN, SPI, USART | 96KB | 4Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | AEC-Q100 | ||||
21AM3557 RoHS | Each | 1+ $3.970 10+ $3.820 25+ $3.660 50+ $3.520 100+ $3.440 | Total:$3.97 Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 48Pins | VQFN-EP | 27I/O's | I2C, LIN, SPI, USART | 96KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | AEC-Q100 | ||||