MCX W Series ARM Microcontrollers:
4 Products FoundMCX W Series - Secure, Wireless MCUs
MCX W series are secure, wireless MCUs designed to enable more compact, scalable and innovative designs for the next generation of smart and secure connected devices. The MCX W series, based on the Arm® Cortex®-M33, offers a unified range of pin-compatible multiprotocol wireless MCUs for Matter™, Thread®, Bluetooth® Low Energy and Zigbee®.
- 96 MHz Arm® Cortex®-M33
- Radio subsystem with dedicated core, flash, and RAM
- 1 MB flash and 128 KB RAM (MCX W71x), 2 MB flash and 256 KB RAM (MCX W72x)
- Ultra-low power architecture
- Edgelock® Secure Enclave Core Profile with Edgelock 2GO support
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Resolution
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.970 10+ $6.040 25+ $5.720 50+ $5.500 100+ $5.280 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 40Pins | HVQFN | CANFD, I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | |||||
Each | 1+ $6.560 10+ $4.960 25+ $4.700 50+ $4.440 100+ $4.180 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 40Pins | HVQFN | I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | |||||
Each | 1+ $6.760 10+ $5.420 25+ $5.160 50+ $4.870 100+ $4.580 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 48Pins | HVQFN | CANFD, I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | |||||
Each | 1+ $6.890 10+ $5.260 25+ $4.980 50+ $4.710 100+ $4.440 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 48Pins | HVQFN | I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | |||||