Kinetis E Family KE1x Series Microcontrollers ARM Microcontrollers :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=Kinetis ...
1
(9)
(14)
(4)
(9)
(3)
(2)
(1)
(22)
Device Core
(12)
(2)
(1)
Data Bus Width
(9)
No. of Bits
(8)
Operating Frequency Max
(7)
(5)
(3)
CPU Speed
(3)
(3)
Program Memory Size
(4)
(3)
(2)
(3)
(3)
No. of Pins
(3)
(2)
(2)
(3)
(5)
IC Case / Package
(13)
(1)
(1)
MCU Case Style
(7)
(1)
Packaging
(14)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.800 10+$3.970 25+$3.750 50+$3.650 100+$3.540 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | LQFP | 42I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$5.810 10+$4.440 100+$3.730 500+$3.630 1000+$3.410 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$4.500 10+$3.410 100+$2.840 500+$2.610 1000+$2.540 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 40Pins | QFN | QFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$10.300 10+$8.420 100+$7.440 500+$7.240 1000+$7.100 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$16.720 10+$13.860 100+$12.410 500+$11.790 1000+$11.550 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$7.970 10+$6.460 100+$5.670 500+$5.560 1000+$5.320 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$8.850 10+$6.870 100+$5.830 500+$5.440 1000+$5.300 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | - | 89I/O's | I2C, SPI, UART | - | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
12AM8687 RoHS | Each | 1+$5.290 10+$4.240 100+$3.690 500+$3.470 1000+$3.400 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, TSI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
12AM8685 RoHS | Each | 1+$4.430 10+$3.350 100+$2.790 500+$2.560 1000+$2.490 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 40Pins | QFN-EP | - | 36I/O's | I2C, SPI, TSI, UART | - | 4KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
12AM8683 RoHS | Each | 1+$7.690 10+$6.230 100+$5.490 500+$5.340 1000+$5.150 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | - | 89I/O's | I2C, SPI, UART | - | 16KB | 28Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
12AM8692 RoHS | Each | 1+$5.460 10+$4.390 100+$3.830 500+$3.550 1000+$3.480 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 44Pins | LQFP | - | 38I/O's | CAN, I2C, SPI, TSI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
12AM8681 RoHS | Each (Supplied on Full Reel) Full Reel | 2000+$3.700 4000+$3.570 6000+$3.410 10000+$3.230 20000+$3.130 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
12AM8676 RoHS | Each | 1+$4.530 10+$3.620 100+$3.140 500+$3.080 1000+$2.930 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 44Pins | LQFP | - | 38I/O's | I2C, SPI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
Each | 1+$11.580 10+$9.130 100+$7.740 500+$7.330 1000+$7.220 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$14.590 10+$12.040 100+$10.710 500+$10.530 1000+$10.110 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||