EFM32 Family EFM32HG Series Microcontrollers ARM Microcontrollers :
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ $5.790 10+ $3.830 25+ $3.490 50+ $3.230 100+ $2.970 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 25MHz | - | 64KB | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART, USB | - | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | |||||
Each | 1+ $5.110 10+ $4.160 25+ $3.830 50+ $3.630 100+ $3.420 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+ $3.490 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 48Pins | QFP | QFP | 37I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+ $3.680 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 32Pins | QFN | QFN | 22I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+ $3.330 10+ $2.780 25+ $2.550 50+ $2.440 100+ $2.320 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 24Pins | QFN | QFN | 17I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||