0
0 Items$0.00

ARM Microcontrollers :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
03AJ2239

RoHS

Date/Lot Code

Each
1+$29.480
5+$27.130
10+$24.770
25+$23.590
50+$23.060
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
32bit
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
MAPBGA
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
i.MX RT1170
3.6V
-40°C
105°C
-
Surface Mount
i.MX RT1170
03AJ2238

RoHS

Each
1+$29.550
5+$27.540
10+$25.530
25+$24.530
50+$23.800
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
-
Surface Mount
i.MX RT1170
99AJ4668

RoHS

Each
1+$29.010
10+$24.410
25+$23.010
50+$22.410
100+$21.810
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
-
ARM Cortex-M7
32bit
-
32 bit
800MHz
-
-
-
289Pins
MAPBGA
-
13I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
900mV
-
1.15V
-40°C
105°C
i.MX
Surface Mount
i.MX RT1170
20AM4434

RoHS

STMICROELECTRONICS
Each
1+$22.950
10+$18.310
25+$17.390
50+$16.460
100+$15.880
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
-
ARM Cortex-M55F
-
-
32 bit
800MHz
-
1KB
-
223Pins
VFBGA
-
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
-
4.2MB
2Channels
12Bit
1.71V
-
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4433

RoHS

STMICROELECTRONICS
Each
1+$24.580
10+$19.620
25+$18.630
50+$17.640
100+$17.020
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
-
ARM Cortex-M55F
-
-
32 bit
800MHz
-
1KB
-
178Pins
VFBGA
-
106I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
-
4.2MB
2Channels
12Bit
1.71V
-
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4436

RoHS

STMICROELECTRONICS
Each
1+$25.540
10+$21.180
25+$20.310
50+$19.430
100+$18.890
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
-
ARM Cortex-M55F
-
-
32 bit
800MHz
-
1KB
-
142Pins
VFBGA
-
75I/O's
CSI, I2C, I3C, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
-
4.2MB
2Channels
12Bit
1.71V
-
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4432

RoHS

STMICROELECTRONICS
Each
1+$23.640
10+$18.850
25+$17.890
50+$16.930
100+$16.330
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
-
ARM Cortex-M55F
-
-
32 bit
800MHz
-
1KB
-
198Pins
VFBGA
-
126I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
-
4.2MB
2Channels
12Bit
1.71V
-
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4428

RoHS

STMICROELECTRONICS
Each
1+$18.810
10+$14.910
25+$14.130
50+$13.350
100+$12.870
More Pricing...
STM32 Family STM32N655xx Series Microcontrollers
-
ARM Cortex-M55F
-
-
32 bit
800MHz
-
-
-
169Pins
VFBGA
-
90I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART
-
4.2MB
-
12Bit
1.71V
-
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N655xx
20AM4429

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$20.110
10+$15.980
25+$15.160
50+$14.330
100+$13.820
More Pricing...
STM32 Family STM32N655xx Series Microcontrollers
-
ARM Cortex-M55F
-
-
32 bit
800MHz
-
-
-
223Pins
VFBGA
-
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
-
4.2MB
-
12Bit
1.71V
-
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N655xx
20AM4431

RoHS

STMICROELECTRONICS
Each
1+$22.510
10+$17.920
25+$17.000
50+$16.080
100+$15.510
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
-
ARM Cortex-M55F
-
-
32 bit
800MHz
-
1KB
-
169Pins
VFBGA
-
90I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
-
4.2MB
2Channels
12Bit
1.71V
-
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
73AM6634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$16.000
2000+$15.680
3000+$15.360
5000+$15.040
10000+$14.720
More Pricing...
i.MX RT Family i.MX RT1170 Series Microcontrollers
-
Arm Cortex-M4F, Arm Cortex-M7F
-
-
32 bit
800MHz
-
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1170
73AM6632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$14.230
2000+$13.950
3000+$13.660
5000+$13.380
10000+$13.090
More Pricing...
i.MX RT Family i.MX RT1170 Series Microcontrollers
-
Arm Cortex-M7F
-
-
32 bit
800MHz
-
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1170
20AM4430

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$23.250
10+$18.530
25+$17.590
50+$16.640
100+$16.050
More Pricing...
STM32 Family STM32N655xx Series Microcontrollers
-
ARM Cortex-M55F
-
-
32 bit
800MHz
-
-
-
264Pins
VFBGA
-
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
-
4.2MB
-
12Bit
1.71V
-
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N655xx
20AM4435

RoHS

STMICROELECTRONICS
Each
1+$23.560
10+$18.570
25+$17.440
50+$16.670
100+$15.890
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
-
ARM Cortex-M55F
-
-
32 bit
800MHz
-
1KB
-
264Pins
VFBGA
-
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
-
4.2MB
2Channels
12Bit
1.71V
-
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
73AM6633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
260+$20.530
520+$18.880
780+$17.440
1300+$16.040
2600+$14.630
More Pricing...
i.MX RT Family i.MX RT1170 Series Microcontrollers
-
Arm Cortex-M7F
-
-
32 bit
800MHz
-
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1170
04AM0521

RoHS

Each
260+$18.080
520+$17.720
780+$17.360
1300+$17.000
2600+$16.630
More Pricing...
i.MX RT Family i.MX RT1170 Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
800MHz
-
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1170
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON