ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Operating Frequency Max
=280MHz
1
(2)
(3)
(1)
(10)
(19)
(12)
(71)
(8)
Product Range
(8)
ADC Resolution
(8)
Supply Voltage Min
(8)
Supply Voltage Max
(8)
Operating Temperature Min
(8)
Operating Temperature Max
(8)
MCU Family
(8)
IC Mounting
(8)
MCU Series
(8)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$15.120 10+$11.960 25+$10.570 50+$10.390 100+$10.200 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | 280MHz | - | 2MB | 144Pins | LQFP | - | 97I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | - | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+$17.950 10+$14.270 25+$13.350 50+$12.750 100+$12.140 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 280MHz | 280MHz | 2MB | 225Pins | TFBGA | TFBGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1.16MB | 48Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$12.360 10+$9.690 25+$9.050 50+$8.680 100+$8.310 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | - | 32 bit | 280MHz | - | 1MB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1.4MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
11AN9920 RoHS | Each | 1+$13.630 10+$10.800 25+$10.240 50+$9.670 100+$9.320 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 280MHz | - | 1MB | 64Pins | LQFP | - | 49I/O's | FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | - | 1.184MB | 16Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+$14.700 10+$11.570 25+$11.040 50+$10.510 100+$9.980 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 280MHz | 280MHz | 2MB | 100Pins | LQFP | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1.4MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$10.410 10+$8.130 25+$6.980 50+$6.840 100+$6.700 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 280MHz | - | 128KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
11AN9922 RoHS | Each | 1+$20.790 10+$16.700 25+$15.880 50+$15.050 100+$14.550 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 280MHz | - | 2MB | 225Pins | TFBGA | - | 168I/O's | FDCAN, I2C, I2S, LPUART, MDIO, PDM, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG | - | 1.4MB | 24Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
11AN9921 RoHS | Each | 1+$10.570 10+$8.310 25+$7.860 50+$7.400 100+$7.120 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 280MHz | - | 128KB | 64Pins | LQFP | - | 49I/O's | FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | - | 1.184MB | 16Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||