ARM Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
No. of Pins
=265Pins
1
(24)
(1)
(1)
(69)
(522)
(1)
(15)
(15)
Product Range
(4)
Device Core
(1)
(1)
(2)
No. of Bits
(2)
Data Bus Width
(2)
CPU Speed
(2)
Operating Frequency Max
(4)
Program Memory Size
(2)
IC Case / Package
(4)
MCU Case Style
(2)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$22.630 10+$18.050 25+$16.910 50+$16.440 100+$15.990 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 265Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | - | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$19.980 10+$16.560 25+$15.630 50+$15.050 100+$14.470 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 265Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
STMICROELECTRONICS | Each | 1+$19.140 10+$15.230 25+$14.270 50+$13.680 100+$13.090 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | - | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
11AN9932 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$20.840 10+$19.160 25+$17.710 50+$16.270 100+$14.840 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | - | 168I/O's | FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | 864KB | - | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||