ARM Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
No. of Pins
=240Pins
1
(12)
(1)
(1)
(106)
(49)
(1)
(15)
(38)
Product Range
(3)
Device Core
(1)
(1)
(1)
Data Bus Width
(3)
No. of Bits
(1)
Operating Frequency Max
(1)
(2)
CPU Speed
(1)
Program Memory Size
(1)
(1)
(1)
IC Case / Package
(3)
MCU Case Style
(1)
Packaging
(2)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$22.440 10+$17.970 25+$16.850 50+$16.240 100+$15.620 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 480MHz | - | 1MB | 240Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 2MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$13.200 10+$10.390 25+$9.690 50+$9.410 100+$9.120 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 128KB | 240Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$29.530 50+$25.840 100+$21.410 250+$19.190 500+$17.720 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | - | 32 bit | 480MHz | - | 2MB | 240Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||