0
0 Items$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
69AH2771

RoHS

STMICROELECTRONICS
Each
1+$17.290
10+$13.700
25+$12.810
50+$12.320
100+$11.820
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
280MHz
280MHz
2MB
225Pins
TFBGA
TFBGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.16MB
48Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4724

RoHS

STMICROELECTRONICS
Each
1+$10.450
10+$8.150
25+$7.580
50+$7.320
100+$7.050
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
156I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4733

RoHS

STMICROELECTRONICS
Each
1+$10.690
10+$8.540
25+$8.150
50+$7.820
100+$7.490
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4732

RoHS

STMICROELECTRONICS
Each
1+$11.390
10+$8.920
25+$8.300
50+$8.010
100+$7.730
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
156I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4725

RoHS

STMICROELECTRONICS
Each
1+$9.960
10+$8.200
25+$7.810
50+$7.420
100+$7.020
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
15AN6915

RoHS

STMICROELECTRONICS
Each
1+$14.060
10+$13.190
25+$12.830
50+$11.650
100+$11.010
More Pricing...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
4MB
225Pins
TFBGA
-
176I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5F5
97AK4738

RoHS

STMICROELECTRONICS
Each
1+$10.490
10+$8.370
25+$7.990
50+$7.670
100+$7.340
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9922

RoHS

STMICROELECTRONICS
Each
1+$18.880
10+$15.170
25+$14.250
50+$13.820
100+$13.400
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
280MHz
-
2MB
225Pins
TFBGA
-
168I/O's
FDCAN, I2C, I2S, LPUART, MDIO, PDM, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG
-
1.4MB
24Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4746

RoHS

STMICROELECTRONICS
Each
1+$13.060
10+$10.280
25+$9.580
50+$9.260
100+$8.930
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON