0
0 Items$0.00

ARM Microcontrollers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
10AN1088

RoHS

Each
1+$11.160
10+$10.060
25+$9.150
50+$8.520
100+$7.950
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
I2C, I3C, SPI, UART, USB
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1093

RoHS

Each
1+$10.110
10+$9.460
25+$9.180
50+$8.290
100+$7.810
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
94AK4053

RoHS

Date/Lot Code

Each
1+$11.070
10+$8.660
25+$8.060
50+$7.730
100+$7.390
More Pricing...
MCXN2xx Family MCXNx3x Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
512KB
184Pins
VFBGA
106I/O's
CAN FD, I2C, I3C, SPI, UART, USB
192KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
10AN1086

RoHS

Each
1+$10.540
10+$9.500
25+$8.640
50+$8.050
100+$7.510
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
184Pins
VFBGA
124I/O's
I2C, I3C, SPI, UART, USB
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
94AK4054

RoHS

Date/Lot Code

Each
1+$10.970
10+$8.580
25+$7.980
50+$7.650
100+$7.320
More Pricing...
MCXN2xx Family MCXNx3x Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1024KB
184Pins
VFBGA
106I/O's
CAN FD, I2C, I3C, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
10AN1090

RoHS

Each
1+$10.850
10+$9.780
25+$8.900
50+$8.280
100+$7.730
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1083

RoHS

Each
1+$10.850
10+$9.780
25+$8.900
50+$8.280
100+$7.730
More Pricing...
MCX N Family MCXN2xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SPI, UART, USB
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN2xx
86AK5532

RoHS

Each
1+$14.710
10+$11.800
25+$11.040
50+$10.670
100+$10.300
More Pricing...
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
2MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
512KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN9xx
Surface Mount
MCXNx4x
86AK5528

RoHS

Each
1+$14.480
10+$11.490
25+$10.620
50+$10.270
100+$9.910
More Pricing...
MCX N54x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
2MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
512KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
86AK5526

RoHS

Each
1+$14.210
10+$11.430
25+$10.690
50+$10.360
100+$10.020
More Pricing...
MCX N54x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
86AK5530

RoHS

Each
1+$15.600
10+$12.480
25+$11.680
50+$11.330
100+$10.970
More Pricing...
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN9xx
Surface Mount
MCXNx4x
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON